0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK8729

RoHS

Each
40+$4.550
100+$4.090
200+$3.800
500+$3.550
1000+$3.350
-
SIP
1W
1 Output
15V
66.6mA
3kV
12V
Fixed, Adjustable
6mm
10.15mm
11.68mm
10.8V
13.2V
AM1S-Z Series
27AK8791

RoHS

Each
40+$9.610
100+$8.640
200+$8.040
500+$7.520
1000+$7.130
ITE
SIP
1W
1 Output
15V
66.6mA
3kV
12V
Fixed, Adjustable
6mm
10.15mm
11.68mm
10.8V
13.2V
AM1SS-Z Series
27AK8609

RoHS

Each
40+$4.920
100+$4.410
200+$4.090
500+$3.840
1000+$3.650
-
DIP
1W
1 Output
15V
66.6mA
1kV
24V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
21.6V
26.4V
AM1P-Z Series
27AK8545

RoHS

Each
40+$4.550
100+$4.090
200+$3.800
500+$3.550
1000+$3.350
-
DIP
1W
1 Output
15V
66.6mA
1kV
5V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
27AK8745

RoHS

Each
40+$4.550
100+$4.090
200+$3.800
500+$3.550
1000+$3.350
-
SIP
1W
1 Output
15V
66.6mA
3kV
24V
Fixed, Adjustable
6mm
10.15mm
11.68mm
21.6V
26.4V
AM1S-Z Series
27AK8746

RoHS

Each
1+$4.920
100+$4.410
200+$4.090
500+$3.840
1000+$3.650
-
SIP
1W
1 Output
15V
66.6mA
1kV
24V
Fixed
6mm
10.15mm
11.68mm
21.6V
26.4V
AM1S-Z Series
27AK8730

RoHS

Each
40+$4.550
100+$4.090
200+$3.800
500+$3.550
1000+$3.350
-
SIP
1W
1 Output
15V
66.6mA
1kV
12V
Fixed
6mm
10.15mm
11.68mm
10.8V
13.2V
AM1S-Z Series
27AK8714

RoHS

Each
40+$4.550
100+$4.090
200+$3.800
500+$3.550
1000+$3.350
-
SIP
1W
1 Output
15V
66.6mA
1kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
27AK8699

RoHS

Each
40+$4.550
100+$4.090
200+$3.800
500+$3.550
1000+$3.350
-
SIP
1W
1 Output
15V
66.6mA
1kV
3.3V
Fixed, Adjustable
6mm
10.15mm
11.68mm
2.97V
3.63V
AM1S-Z Series
27AK8713

RoHS

Each
40+$4.550
100+$4.090
200+$3.800
500+$3.550
1000+$3.350
-
SIP
1W
1 Output
15V
66.6mA
3kV
5V
Fixed, Adjustable
6mm
10.15mm
11.68mm
4.5V
5.5V
AM1S-Z Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER