0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
89AM5186

RoHS

PULSE ELECTRONICS
Each
1+$31.950
5+$30.160
10+$28.060
25+$26.040
50+$23.870
More Pricing...
ITE
DIP
-
10W
1 Output
15V
660mA
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
BRNx Series
85AK2759

RoHS

Each
1+$60.960
5+$59.050
10+$58.320
25+$57.570
50+$56.450
More Pricing...
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
12V
-
Fixed
9.5mm
12mm
-
26mm
4.5V
18V
MHFS6 Series
33AK9104

RoHS

Each
1+$162.890
5+$150.610
10+$143.810
25+$127.710
50+$125.160
More Pricing...
ITE
DIP
18:1
20W
2 Output
15V
660mA
-15V
-660mA
Regulated
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PRFE20W-D Series
85AK2764

RoHS

Each
1+$58.310
5+$58.060
10+$57.820
25+$57.570
50+$56.450
More Pricing...
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
24V
-
Fixed
9.5mm
12mm
-
26mm
9V
36V
MHFS6 Series
63W4330

RoHS

Each
1+$36.780
5+$36.480
10+$36.200
50+$35.030
100+$34.890
ITE
SIP
2:1
6W
1 Output
9V
660mA
-
-
Regulated
1.6kV
5V
-
Fixed
9.1mm
11.2mm
-
21.8mm
4.5V
9V
TMR 6 Series
29X2227

RoHS

Each
1+$73.070
5+$71.190
10+$69.310
25+$66.820
100+$63.070
ITE
DIP
2:1
10W
1 Output
15V
660mA
-
-
Regulated
1.5kV
5V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
4.5V
9V
-
71Y6780

RoHS

Each
10+$57.330
20+$55.450
50+$53.560
-
DIP
4:1
10W
1 Output
15V
660mA
-
-
-
1.5kV
18V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
-
71Y6781

RoHS

Each
10+$56.990
20+$54.850
50+$52.710
-
DIP
4:1
10W
1 Output
15V
660mA
-
-
-
1.5kV
36V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
-
85Y2907

RoHS

Each
1+$58.040
5+$56.560
10+$55.060
25+$53.070
100+$50.110
ITE
DIP
4:1
10W
1 Output
15V
660mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
JWK10 Series
29X2241

RoHS

Each
1+$72.250
5+$70.380
10+$68.500
25+$66.010
100+$62.260
ITE
DIP
2:1
10W
1 Output
15V
660mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
18V
36V
-
29X2248

RoHS

Each
1+$71.620
5+$69.790
10+$67.940
25+$65.490
100+$61.820
ITE
DIP
2:1
10W
1 Output
15V
660mA
-
-
Regulated
1.5kV
48V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
36V
75V
-
45Y2443

RoHS

Each
1+$59.950
ITE
-
4:1
10W
1 Output
15V
660mA
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
-
85Y2899

RoHS

Each
1+$59.210
5+$57.680
10+$56.170
25+$54.140
100+$51.100
ITE
DIP
4:1
10W
1 Output
15V
660mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
JWK10 Series
29X2234

RoHS

Each
1+$70.830
5+$68.990
10+$67.140
25+$64.690
100+$61.030
ITE
DIP
2:1
10W
1 Output
15V
660mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
9V
18V
-
45Y2456

RoHS

Each
1+$59.950
ITE
-
4:1
10W
1 Output
15V
660mA
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
-
44AC3258

RoHS

Each
1+$72.190
ITE
-
4:1
10W
1 Output
15V
660mA
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 10WI Series
44AC3273

RoHS

Each
1+$72.190
ITE
-
4:1
10W
1 Output
15V
660mA
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
THL 10WI Series
85AK2769

RoHS

Each
1+$60.960
5+$59.050
10+$58.320
25+$57.570
50+$56.450
More Pricing...
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
48V
-
Fixed
9.5mm
12mm
-
26mm
18V
76V
MHFS6 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER