0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

46 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85Y2839

RoHS

Date/Lot Code

Each
1+$41.080
5+$40.010
10+$38.960
25+$37.530
100+$35.410
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
98K1494

RoHS

Each
1+$52.740
5+$51.350
10+$49.970
50+$47.260
100+$43.850
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
32mm
36V
75V
TEN 8 Series
98K1488

RoHS

Each
1+$51.140
5+$49.810
10+$48.500
50+$45.850
100+$42.570
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
18V
TEN 8 Series
98K1491

RoHS

Each
1+$50.860
5+$49.210
10+$48.510
50+$46.940
100+$46.280
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
32mm
18V
36V
TEN 8 Series
98Y6351

RoHS

Each
1+$70.170
5+$68.330
10+$66.490
50+$64.040
100+$60.340
Railway
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
110V
-
Fixed
20.32mm
10.16mm
-
31.75mm
42V
176V
RDD Series
12AN6705

RoHS

Each
1+$36.080
ITE & Industrial
-
4:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 8WI Series
12AN6717

RoHS

Each
1+$36.080
ITE & Industrial
-
4:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 8WI Series
12AN6711

RoHS

Each
1+$36.080
ITE & Industrial
-
4:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 8WI Series
69AC3288

RoHS

Each
1+$107.650
5+$104.850
10+$102.060
25+$98.340
100+$92.750
Medical
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
4kV
48V
CSA, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
JHM20 Series
85Y2832

RoHS

Each
1+$49.100
5+$47.820
10+$46.550
25+$44.860
100+$42.310
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
36V
JSE08 Series
04R8712

RoHS

Each
1+$41.330
5+$40.260
10+$39.210
25+$37.800
100+$35.670
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
75V
JCJ08 Series
04R8705

RoHS

Each
1+$41.690
5+$40.610
10+$39.520
25+$38.080
100+$35.920
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
36V
JCJ08 Series
99R4343

RoHS

Each
1+$50.860
5+$49.550
10+$48.220
25+$46.470
100+$43.820
ITE
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
69AC3276

RoHS

Each
1+$107.650
5+$104.850
10+$102.060
25+$98.340
100+$92.750
Medical
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
JHM20 Series
99R4336

RoHS

Each
1+$50.860
5+$49.550
10+$48.220
25+$46.470
100+$43.820
ITE
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
-
52R2874

RoHS

Each
1+$71.740
5+$69.870
10+$68.010
25+$65.530
100+$61.810
ITE
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
-
04R8911

RoHS

Each
1+$101.700
5+$99.060
10+$96.420
25+$92.900
100+$87.630
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.1mm
Through Hole
50.8mm
9V
36V
-
51R4862

RoHS

Each
1+$102.310
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 20WIN
04R8918

RoHS

Each
1+$101.700
5+$99.060
10+$96.420
25+$92.900
100+$87.630
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.1mm
Through Hole
50.8mm
18V
75V
-
52R2868

RoHS

Each
1+$71.740
5+$69.870
10+$68.010
25+$65.530
100+$61.810
ITE
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
JCK Series
04R8698

RoHS

Each
1+$41.690
5+$40.610
10+$39.520
25+$38.080
100+$35.920
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
JCJ Series
52R2862

RoHS

Each
1+$70.320
5+$68.500
10+$66.670
25+$64.250
100+$60.590
ITE
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
-
51R6717

RoHS

Each
1+$72.830
5+$70.980
10+$69.110
50+$66.650
ITE
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JCK20 Series
70Y5427

RoHS

Each
1+$70.030
5+$68.190
10+$66.350
25+$63.900
100+$60.230
Railway
DIP
5:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
24V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
13V
70V
-
82Y6776

RoHS

Each
1+$68.310
5+$60.650
10+$51.480
50+$46.890
100+$46.080
ITE
DIP
2:1
8W
1 Output
12V
665mA
-
-
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
JSE08 Series
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER