0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

114 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AJ4914

RoHS

Each
1+$103.330
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
-667mA
-
1.6kV
12V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
18V
PXD20 Series
72AK4820

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
-667mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
15AN4052
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36VDC
REC6K-AW Series
15AN4053
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36VDC
REC6K-RW Series
15AN4071
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18VDC
75VDC
REC6K-RW Series
04AM2447

RoHS

Each
1+$102.910
5+$100.320
10+$97.730
25+$94.280
100+$89.110
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
-667mA
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36VDC
JMR20 Series
15AN4070
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18VDC
75VDC
REC6K-AW Series
45Y2644

RoHS

Each
1+$75.240
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
18VDC
36VDC
THN 20 Series
14AJ3492

RoHS

Each
1+$86.580
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
2.25kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36VDC
THN 20WIR
31T8426

RoHS

Each
1+$92.820
5+$91.560
10+$90.330
50+$88.170
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36VDC
THN 20WI Series
24M8164

RoHS

Each
1+$101.780
5+$92.200
10+$90.890
50+$87.950
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36VDC
TEN 20WIN Series
94X2787

RoHS

Each
1+$106.090
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.5kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18VDC
36VDC
THN 20 Series
92AH5814

RoHS

Each
1+$94.540
5+$92.650
10+$90.760
25+$88.870
50+$86.980
More Pricing...
Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
667mA
-
-
-
-
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
RDDW20UW Series
25AK1388

RoHS

Each
1+$125.570
5+$111.440
10+$94.470
50+$92.850
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
40V
160V
THR 20WI Series
90AK5086

RoHS

Each
1+$116.020
5+$112.420
10+$108.790
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75VDC
THN 20UIR Series
87AK0610

RoHS

Each
1+$123.720
5+$119.080
10+$114.480
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
51AM4499
Each
1+$28.570
5+$26.560
10+$25.750
25+$25.230
50+$24.710
More Pricing...
ITE & Industrial
DIP
8:1
8W
1 Output
12V
667mA
-
-
Regulated
3kV
-
-
Fixed
20.3mm
12.2mm
-
31.8mm
9V
75VDC
SCW08W8 Series
62AJ7150

RoHS

Each
1+$92.540
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
48V
-
Fixed
25.4mm
11mm
-
50.8mm
18VDC
75VDC
THR 20WI
62AJ7144

RoHS

Each
1+$92.540
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
24V
-
Fixed
25.4mm
11mm
-
50.8mm
9V
36VDC
THR 20WI
27AJ4924

RoHS

Each
1+$132.120
5+$129.480
10+$126.810
50+$124.510
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
1.6kV
48V
-
Fixed
25.4mm
10.16mm
-
50.8mm
36V
75VDC
PXD20 Series
14AJ3508

RoHS

Each
1+$115.280
Railway
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
160V
THN 20WIR
04R8733

RoHS

Each
1+$48.080
5+$46.830
10+$45.580
25+$43.920
100+$41.430
ITE
DIP
2:1
10W
1 Output
15V
667mA
-
-
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
75VDC
JCJ Series
85AC3247

RoHS

Each
1+$109.540
Medical
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
-
5kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
40.6mm
18VDC
36VDC
THM 20
73AC5437

RoHS

Each
1+$125.820
Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
-
5kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
40.6mm
9V
36VDC
THM 20WI
24T5294

RoHS

Each
1+$80.120
5+$78.050
10+$75.960
25+$73.190
100+$69.030
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
18VDC
36VDC
-
1-25 of 114 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER