0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

109 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
55AH0073

RoHS

Each
1+$4.510
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1.5kV
24V
-
Fixed
6mm
10mm
Through Hole
19.5mm
21.6V
26.4V
TBA 1E
96K4994

RoHS

Each
1+$8.530
5+$8.300
10+$8.080
25+$7.780
100+$7.340
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
9.5mm
Through Hole
19.5mm
4.5V
5.5V
-
01AC2659

RoHS

Date/Lot Code

Each
1+$13.860
5+$13.500
10+$13.150
25+$12.670
100+$11.960
Medical
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IML02 Series
01AC2679

RoHS

Date/Lot Code

Each
1+$12.000
5+$11.700
10+$11.400
25+$11.000
100+$10.400
Medical
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
55AH0074

RoHS

Each
1+$4.650
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
24V
-
Fixed
6mm
10mm
Through Hole
19.5mm
21.6V
26.4V
TBA 1HI
55AH0039

RoHS

Each
1+$4.510
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TBA 1E
55AH0040

RoHS

Each
1+$4.650
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TBA 1HI
55AH0057

RoHS

Each
1+$4.650
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
TBA 1HI
38K2361

RoHS

Each
1+$13.830
5+$13.450
10+$13.100
50+$12.610
100+$11.860
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
-
Fixed
7.2mm
10.16mm
-
19.5mm
21.6V
26.4V
IH Series
38K2345

RoHS

Each
1+$13.830
5+$13.450
10+$13.100
50+$12.610
100+$11.860
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
-
Fixed
7.2mm
10.16mm
-
19.5mm
4.5V
5.5V
IH Series
38K2344

RoHS

Each
1+$15.240
5+$14.850
10+$14.420
50+$13.890
100+$13.070
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
-
Fixed
10.16mm
6.88mm
-
20.32mm
4.5V
5.5V
IH Series
47AC1988

RoHS

Each
1+$21.030
5+$20.360
10+$19.680
50+$19.040
100+$18.770
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
5.2kV
5V
-
Fixed
7.5mm
10.2mm
-
19.5mm
4.5V
5.5V
TMV 2HI Series
38K2331

RoHS

Each
1+$8.820
5+$8.600
10+$8.360
50+$8.040
100+$7.590
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
9.8mm
-
11.68mm
10.8V
13.2V
IE Series
58M7289

RoHS

Each
1+$25.210
5+$22.390
10+$18.980
50+$17.280
100+$16.980
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
5V
-
Fixed
7.62mm
10.16mm
-
19.5mm
4.5V
5.5V
IH Series
47AC2018

RoHS

Each
1+$19.960
5+$19.810
10+$19.660
50+$19.030
100+$18.760
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
5.2kV
24V
-
Fixed
7.5mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV 2HI Series
58M7301

RoHS

Each
1+$18.210
5+$17.750
10+$17.280
50+$16.650
100+$15.710
ITE
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
24V
-
Fixed
7.62mm
10.16mm
-
19.5mm
21.6V
26.4V
IH Series
38K2352

RoHS

Each
1+$21.310
5+$18.850
10+$15.890
50+$14.420
100+$14.170
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
-
Fixed
10.16mm
6.88mm
-
20.32mm
10.8V
13.2V
IH Series
38K2360

RoHS

Each
1+$21.410
5+$18.940
10+$15.950
50+$14.480
100+$14.210
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
-
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
47AC1990

RoHS

Each
1+$21.780
5+$21.080
10+$20.790
50+$20.120
100+$19.820
Gate Drive
SIP
1:1
2W
2 Output
15V
66mA
-9V
110mA
Unregulated
5.2kV
5V
-
Fixed
7.5mm
10.2mm
-
19.5mm
4.5V
5.5V
TMV 2HI Series
38K2337

RoHS

Each
1+$8.820
5+$8.600
10+$8.360
50+$8.040
100+$7.590
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1kV
24V
-
Fixed
6.1mm
9.8mm
-
11.68mm
21.6V
26.4V
IE Series
47AC1969

RoHS

Each
1+$14.990
5+$14.390
10+$13.820
50+$13.260
100+$12.150
Gate Drive
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
5.2kV
12V
-
Fixed
7.5mm
10.2mm
-
19.5mm
10.8V
13.2V
TMV-HI Series
41AH2173

RoHS

Each
1+$6.680
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
TBA 1HI Series
41AH2189

RoHS

Each
1+$5.320
10+$5.210
25+$5.010
50+$4.800
100+$4.690
ITE
SIP
1:1
1W
1 Output
15V
66mA
-
-
Unregulated
1.5kV
12V
-
Fixed
6mm
10mm
-
19.5mm
10.8V
13.2V
TBA 1E Series
89AM5369

RoHS

Each
1+$9.950
5+$9.380
10+$8.900
25+$8.220
50+$7.600
More Pricing...
ITE
SIP
-
2W
2 Output
15V
66mA
-15V
-66mA
-
3kV
5V
-
Fixed
7mm
10.1mm
-
19.6mm
4.5V
5.5V
DKB Series
89AM5613

RoHS

Date/Lot Code

Each
1+$15.470
5+$14.590
10+$13.850
25+$12.780
50+$11.820
More Pricing...
ITE
SIP
-
2W
2 Output
15V
66mA
-15V
-66mA
-
6kV
24V
-
Fixed
9.8mm
12.5mm
-
19.5mm
21.6V
26.4V
HBA2 Series
1-25 of 109 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER