0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

280 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AC3149

RoHS

Each
1+$16.940
ITE
SIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
82AC3452

RoHS

Each
1+$49.240
5+$47.640
10+$46.970
50+$45.430
100+$44.800
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
-
Fixed
14.4mm
10.2mm
-
24.3mm
18V
36V
TIM 2 Series
27AM5544

RoHS

Each
1+$4.240
5+$4.130
10+$4.020
25+$3.880
100+$3.670
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
12V
-
Fixed
6mm
10.2mm
-
11.6mm
10.8V
13.2V
SCT01F Series
27AM5552

RoHS

Each
1+$4.240
5+$4.130
10+$4.020
25+$3.880
100+$3.670
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
24V
-
Fixed
6mm
10.2mm
-
11.6mm
21.6V
26.4V
SCT01F Series
27AM5530

RoHS

Each
1+$4.240
5+$4.130
10+$4.020
25+$3.880
100+$3.670
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
3.3V
-
Fixed
6mm
10.2mm
-
11.6mm
3V
3.6V
SCT01F Series
27AM5536

RoHS

Each
1+$4.240
5+$4.130
10+$4.020
25+$3.880
100+$3.670
ITE & Industrial
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1kV
5V
-
Fixed
6mm
10.2mm
-
11.6mm
4.5V
5.5V
SCT01F Series
73AC5535

RoHS

Each
1+$41.300
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
12V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
9V
18V
TIM 2
28AK0115

RoHS

Each
1+$14.640
100+$13.190
200+$12.260
500+$11.520
1000+$10.930
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-67mA
-
1kV
5V
-
Fixed
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM2G-Z Series
85Y2335

RoHS

Each
1+$30.490
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
77Y4098

RoHS

Each
1+$12.490
5+$12.080
10+$11.930
25+$11.700
50+$11.540
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
5.2kV
5V
-
Fixed
19.65mm
12.65mm
Through Hole
10.05mm
4.5V
5.5V
-
85Y2356

RoHS

Each
1+$30.110
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 2 Series
85Y2349

RoHS

Each
1+$30.110
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 2 Series
85Y2342

RoHS

Each
1+$30.110
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
01AC2575

RoHS

Date/Lot Code

Each
1+$10.570
5+$10.300
10+$10.020
25+$9.670
100+$9.140
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
01AC2543

RoHS

Date/Lot Code

Each
1+$10.570
5+$10.300
10+$10.020
25+$9.670
100+$9.140
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
98Y3961

RoHS

Date/Lot Code

Each
1+$30.420
5+$29.640
10+$28.850
25+$27.800
100+$26.240
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
IEU02 Series
98Y3954

RoHS

Date/Lot Code

Each
1+$30.940
5+$30.140
10+$29.330
25+$28.270
100+$26.670
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU02 Series
98Y4000

RoHS

Date/Lot Code

Each
1+$18.620
5+$18.140
10+$17.670
25+$17.040
100+$16.100
Medical
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
4.5V
9V
IMM01 Series
01AC2554

RoHS

Date/Lot Code

Each
1+$10.740
5+$10.470
10+$10.190
25+$9.840
100+$9.300
ITE
SIP
1:1
1W
1 Output
15V
67mA
-
-
Regulated
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
99R4263

RoHS

Each
1+$23.490
5+$22.900
10+$22.290
25+$21.490
100+$20.290
ITE
DIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1kV
5V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
4.5V
5.5V
-
61AK3125

RoHS

Each
1+$2.880
5+$2.810
10+$2.740
25+$2.650
100+$2.490
ITE
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10.16mm
-
11.6mm
4.5V
5.5V
IEB01 Series
61AK3131

RoHS

Each
1+$3.490
5+$3.400
10+$3.300
25+$3.190
100+$3.010
ITE
SIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
12V
-
Fixed
6mm
10.16mm
-
11.6mm
10.8V
13.2V
IEB01 Series
27AK7447

RoHS

Each
1+$4.650
100+$4.170
200+$3.880
500+$3.630
1000+$3.460
ITE
SIP
-
1W
1 Output
15V
67mA
-
-
-
3kV
24V
-
Fixed
6mm
10mm
-
19.5mm
21.6V
26.4V
AM1D-Z Series
56AC6861

RoHS

Each
1+$18.070
5+$17.950
10+$17.820
50+$17.560
100+$17.290
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
18V
36V
TEC 2 Series
98K1441

RoHS

Each
1+$23.060
5+$22.300
10+$21.980
50+$21.270
100+$20.970
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
65mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
7.2mm
-
23.8mm
9V
18V
TEL 2 Series
1-25 of 280 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER