0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

141 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ5509

RoHS

Each
1+$125.260
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
49Y4006

RoHS

Each
1+$45.610
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
76V
-
70AC7203

RoHS

BEL POWER SOLUTIONS
Each
1+$128.570
5+$122.840
10+$119.390
25+$114.480
50+$114.440
More Pricing...
ITE
Quarter Brick, DOSA
8:1
30W
1 Output
5V
6A
-
-
-
-
-
2.25kV
72V
-
Fixed, Adjustable
36.75mm
-
15mm
58.42mm
16.8V
137.5V
QB Series
03AM7261

RoHS

Each
1+$118.740
5+$115.690
10+$112.650
25+$108.590
100+$102.500
Medical
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
4kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
JHM30 Series
03AM7264

RoHS

Each
1+$118.740
5+$115.690
10+$112.650
25+$108.590
100+$102.500
Medical
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
4kV
48V
-
Fixed
25.4mm
-
10.2mm
50.8mm
36V
75V
JHM30 Series
03AM7256

RoHS

Each
1+$118.740
5+$115.690
10+$112.650
25+$108.590
100+$102.500
Medical
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
4kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
JHM30 Series
45Y2489

RoHS

Each
1+$113.720
ITE
-
4:1
25W
1 Output
3.3V
6A
-
-
-
-
-
1.5kV
48V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
-
85Y2875

RoHS

Each
1+$78.180
5+$76.180
10+$74.190
25+$71.520
100+$67.530
ITE
DIP
2:1
25W
1 Output
3.3V
6A
-
-
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.16mm
25.4mm
18V
36V
JSM25 Series
01AC2709

RoHS

Date/Lot Code

Each
1+$73.350
5+$71.480
10+$69.600
25+$67.110
100+$63.370
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.6kV
48V
EN
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
36V
75V
JCM30 Series
61AK8286

RoHS

Each
1+$93.380
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
25.4mm
-
10.2mm
25.4mm
18V
75V
THL 30WI Series
61AK8279

RoHS

Each
1+$90.630
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
10.2mm
25.4mm
9V
36V
THL 30WI Series
59AC8042

RoHS

MURATA POWER SOLUTIONS
Each
1+$136.060
5+$135.130
10+$134.180
25+$132.580
50+$129.220
More Pricing...
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
-
-
-
-
1.5kV
12V
-
Fixed
22.9mm
-
12.8mm
58.4mm
9V
36V
UWE Series
95W3700

RoHS

Each
1+$147.410
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
36V
THN 30 Series
79T4719

RoHS

Each
1+$110.330
5+$101.430
10+$99.420
25+$97.400
50+$92.550
More Pricing...
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
-
-
-
-
Regulated
2.25kV
48V
-
Fixed
22.8mm
-
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
01M9240

RoHS

Each
1+$175.020
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
24V
-
Fixed
40.6mm
-
10.2mm
50.8mm
10V
40V
TEN 30WI Series
95W3701

RoHS

Each
1+$163.630
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WI Series
12P8087

RoHS

MURATA POWER SOLUTIONS
Each
1+$140.350
5+$135.890
10+$134.010
25+$132.120
50+$130.220
More Pricing...
ITE
Eighth Brick
4:1
72W
1 Output
12V
6A
-
-
-
-
-
1.5kV
12V
-
Fixed
22.9mm
-
9.7mm
58.4mm
9V
36V
UWE Series
15P3266

RoHS

Each
1+$147.120
ITE
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
51R7562

RoHS

Each
1+$134.600
ITE
DIP
2:1
30W
1 Output
5.1V
6A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 30 Series
35R0812

RoHS

Each
1+$104.120
5+$101.430
10+$98.760
50+$95.210
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
36V
JTL30 Series
95W3715

RoHS

Each
1+$163.630
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.6kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WI Series
63W4263

RoHS

Each
1+$479.360
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
-
-
2.25kV
24V
-
Fixed
48.26mm
-
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
58M7736

RoHS

Each
1+$269.390
5+$239.170
10+$202.900
ITE
DIP
2:1
40W
3 Output
5V
6A
-
12V
-
400mA
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
JCP40 Ceries
01M9242

RoHS

Each
1+$175.020
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
-
Fixed
40.6mm
-
10.2mm
50.8mm
18V
75V
TEN 30WI Series
78R4598

RoHS

Each
1+$102.310
5+$99.600
10+$96.870
50+$93.300
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCK30 Series
1-25 of 141 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER