0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94M7695

RoHS

Each
1+$177.020
5+$172.530
10+$168.040
ITE
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
18V
36V
ICH100 Series
47W2195

RoHS

Each
256+$66.530
ITE
DIP
2:1
99.6W
1 Output
12V
8.3A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
Through Hole
10.16mm
33mm
36V
75V
-
31AJ7096

RoHS

Each
1+$301.730
5+$293.960
10+$286.190
ITE
Half Brick
4:1
200W
1 Output
24V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
82X2318

RoHS

Each
1+$228.800
5+$222.960
10+$217.120
25+$209.340
100+$197.660
ITE
Half Brick
4:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
18V
75V
-
82X2313

RoHS

Each
1+$175.420
5+$170.950
10+$166.470
25+$160.490
100+$151.540
-
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
48V
-
-
57.9mm
-
12.7mm
61mm
36V
75V
-
82X2441

RoHS

Each
1+$471.380
5+$459.340
10+$447.320
25+$431.280
100+$407.220
ITE
Full Brick
4:1
400W
1 Output
48V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
60R5778

RoHS

Each
1+$228.800
5+$222.960
10+$217.120
25+$209.340
100+$197.660
ITE
Half Brick
4:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
9V
36V
-
82X2396

RoHS

Each
1+$225.680
5+$219.920
10+$214.160
25+$206.490
100+$194.970
ITE
Quarter Brick
4:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
18V
75V
-
82X2414

RoHS

Each
1+$303.440
5+$295.700
10+$287.960
25+$277.630
100+$262.140
ITE
Half Brick
4:1
200W
1 Output
24V
8.3A
Regulated
1.5kV
48V
UL
Fixed, Adjustable
57.9mm
Through Hole
13.2mm
61mm
18V
75V
-
60AC3777

RoHS

Each
1+$212.300
5+$208.660
10+$205.020
Railway
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
3kV
110V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
66V
160V
RDL100 Series
36AJ4084

RoHS

Each
1+$224.270
5+$218.480
10+$212.690
ITE
Quarter Brick
4:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
36V
QSB100 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER