0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82X2437

RoHS

Each
1+$471.380
5+$459.340
10+$447.320
25+$431.280
100+$407.220
ITE
Full Brick
4:1
400W
1 Output
5V
80A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
9V
36V
-
87H2120

RoHS

Each
1+$435.950
10+$412.610
ITE
Full Brick, DIP
-
400W
1 Output
5V
80A
-
1.5kV
48V
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
36V
76V
PAF500F Series
87H2119

RoHS

Each
1+$435.950
10+$412.610
25+$395.290
50+$378.360
ITE
Full Brick, DIP
-
264W
1 Output
3.3V
80A
-
1.5kV
48V
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
36V
76V
PAF500F Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER