0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

40 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK3377

RoHS

Each
1+$111.500
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
45Y2468

RoHS

Each
1+$88.630
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
THL 20WI Series
45Y2462

RoHS

Each
1+$88.630
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
24V
CAN, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
THL 20WI Series
69AC3275

RoHS

Each
1+$90.060
5+$87.720
10+$85.410
25+$82.310
100+$77.640
Medical
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
JHM20 Series
13M3100

RoHS

Each
1+$83.900
5+$81.860
10+$80.390
50+$77.350
ITE
DIP
2:1
10W
1 Output
12V
835mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
THD 10 Series
44AC3285

RoHS

Each
1+$89.080
5+$86.200
10+$84.980
50+$82.220
ITE
DIP
4:1
20W
1 Output
24VDC
835mA
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 20WI Series
25AK1366

RoHS

Each
1+$71.720
5+$71.230
10+$70.740
50+$69.520
100+$68.290
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 10WI Series
25AK1360

RoHS

Each
1+$72.510
5+$64.670
10+$63.170
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
18V
75V
THR 10WI Series
25AK1354

RoHS

Each
1+$72.510
5+$70.840
10+$69.170
50+$66.920
100+$65.980
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
9V
36V
THR 10WI Series
90AK5084

RoHS

Each
1+$119.640
5+$115.880
10+$112.080
50+$98.210
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
18AC7184

RoHS

Each
100+$63.800
Railway
DIP
4:1
10W
1 Output
12V
835mA
-
-
-
3kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
9V
36V
ERM 10W Series
69AC3287

RoHS

Each
1+$107.650
5+$104.850
10+$102.060
25+$98.340
100+$92.750
Medical
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
4kV
48V
CSA, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
JHM20 Series
52R2873

RoHS

Each
1+$71.740
5+$69.870
10+$68.010
25+$65.530
100+$61.810
ITE
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
JCK Series
04R8910

RoHS

Each
1+$101.700
5+$99.060
10+$96.420
25+$92.900
100+$87.630
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.1mm
Through Hole
50.8mm
9V
36V
-
52R2867

RoHS

Each
1+$71.740
5+$69.870
10+$68.010
25+$65.530
100+$61.810
ITE
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
JCK Series
52R2861

RoHS

Each
1+$70.320
5+$68.500
10+$66.670
25+$64.250
100+$60.590
ITE
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
-
51R4861

RoHS

Each
1+$102.310
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
-
80X2938

RoHS

Each
10+$79.840
20+$77.100
50+$74.340
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
AXA Series
80X2945

RoHS

Each
10+$80.650
20+$78.750
50+$76.850
ITE
DIP
4:1
20W
1 Output
24VDC
835mA
-
-
-
1.5kV
24V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
-
80X2947

RoHS

Each
10+$78.900
20+$76.580
50+$74.240
-
DIP
-
20W
1 Output
24VDC
835mA
-
-
-
-
-
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
-
80X2937

RoHS

Each
10+$83.500
20+$80.740
50+$77.980
-
DIP
-
20W
2 Output
12V
835mA
-12V
835mA
-
-
-
CSA, IEC, UL
Fixed, Adjustable
-
-
Through Hole
-
9V
36V
AXA Series
76Y2342

RoHS

Each
18+$106.290
-
DIP
2:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
1.6kV
48V
CAN, CSA, IEC, UL
Fixed, Adjustable
50.8mm
10.2mm
Through Hole
25.4mm
36V
75V
-
80X2944

RoHS

Each
10+$70.350
20+$69.190
50+$67.800
ITE
DIP
-
20W
1 Output
24VDC
835mA
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
AXA Series
80X2936

RoHS

Each
10+$85.900
20+$84.310
50+$82.700
-
DIP
-
20W
2 Output
12V
835mA
-12V
835mA
-
-
-
-
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
AXA Series
24M8163

RoHS

Each
1+$98.140
5+$96.990
10+$95.840
50+$94.390
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 20WIN Series
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER