0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
74AJ3321

RoHS

Each
1+$127.090
5+$124.850
10+$122.630
50+$120.370
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
75V
TEN 40N Series
24T5275

RoHS

Each
1+$123.490
5+$120.290
10+$117.080
25+$112.810
100+$106.400
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
36V
-
78Y4498

RoHS

Each
1+$152.960
5+$148.990
10+$145.030
25+$139.730
100+$131.800
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
11mm
Through Hole
50.8mm
9V
36V
-
62AJ7177

RoHS

Each
1+$148.080
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
36V
160V
THR 40WI
24T5281

RoHS

Each
1+$123.490
5+$120.290
10+$117.080
25+$112.810
100+$106.400
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
36V
75V
-
24T5269

RoHS

Each
1+$123.490
5+$120.290
10+$117.080
25+$112.810
100+$106.400
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
-
78Y4505

RoHS

Each
1+$152.960
5+$148.990
10+$145.030
25+$139.730
100+$131.800
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
11mm
Through Hole
50.8mm
18V
75V
-
14AC5317

RoHS

Each
1+$144.080
5+$132.300
10+$128.770
25+$126.410
50+$124.060
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 40WIN Series
14AC5305

RoHS

Each
1+$129.230
5+$122.140
10+$115.020
50+$111.270
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
TEN 40N Series
14AC5316

RoHS

Each
1+$129.190
5+$109.490
10+$107.620
50+$105.710
ITE
DIP
2:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40N Series
25AK1409

RoHS

Each
1+$182.180
ITE
DIP
4:1
40W
2 Output
12V
1.67A
-12V
1.67A
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
36V
160V
THR 40WI Series
03AM0859

RoHS

Each
1+$164.150
ITE, Industrial & Railway
DIP
12:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14V
160V
TEN 40UIR Series
04AM2138

RoHS

Each
1+$199.830
ITE, Industrial & Railway
DIP
12:1
40W
2 Output
12V
1.67A
-12V
1.67A
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14V
160V
TEN 40UIR Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER