0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47AC2014

RoHS

Each
1+$27.790
5+$24.640
10+$20.850
50+$20.470
100+$20.120
Gate Drive
SIP
1:1
2W
2 Output
9V
112mA
-9V
112mA
Unregulated
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV 2HI Series
81Y6329

RoHS

Each
1+$15.690
5+$13.970
10+$11.900
50+$11.520
100+$11.130
ITE
SIP
1:1
1W
2 Output
9V
112mA
-9V
112mA
Unregulated
3kV
24V
Fixed
19.5mm
9.5mm
6mm
21.6V
26.4V
IV Series
47AC1994

RoHS

Each
1+$20.640
5+$19.960
10+$19.680
50+$19.040
100+$18.760
Gate Drive
SIP
1:1
2W
2 Output
9V
112mA
-9V
112mA
Unregulated
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV 2HI Series
47AC2004

RoHS

Each
1+$26.190
5+$23.230
10+$19.680
50+$19.350
100+$18.980
Gate Drive
SIP
1:1
2W
2 Output
9V
112mA
-9V
112mA
Unregulated
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV 2HI Series
47AC1984

RoHS

Each
1+$20.640
5+$19.960
10+$19.680
50+$19.040
100+$18.760
Gate Drive
SIP
1:1
2W
2 Output
9V
112mA
-9V
112mA
Unregulated
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV 2HI Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER