0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

195 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AM1693

RoHS

Each
1+$17.180
ITE & Industrial
SIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9V
75V
TEC 3UI Series
51R4787

RoHS

Each
1+$23.370
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
24V
CSA, IEC, UL
Fixed
20mm
10.2mm
Through Hole
32mm
18V
36V
-
05M6984

RoHS

Each
1+$19.820
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
4.5V
9V
-
85Y2383

RoHS

Each
1+$33.180
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 3 Series
45Y2417

RoHS

Each
1+$45.710
Medical
DIP
1:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
4.5V
5.5V
THI 3 Series
85Y2376

RoHS

Each
1+$33.180
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 3 Series
45Y2422

RoHS

Each
1+$45.710
Medical
DIP
1:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
10.8V
13.2V
THI 3 Series
85Y2399

RoHS

Each
1+$33.430
ITE
DIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
Through Hole
13.2mm
9V
36V
TDN 3WI
85Y2407

RoHS

Each
1+$33.430
ITE
DIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
10.2mm
Through Hole
13.2mm
18V
75V
TDN 3WI
45Y2427

RoHS

Each
1+$45.710
Medical
DIP
1:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
4kV
24V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
10.5mm
Through Hole
31.8mm
21.6V
26.4V
THI 3 Series
45Y1934

RoHS

Each
1+$22.220
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
10.2mm
Through Hole
20.3mm
36V
75V
-
85Y2369

RoHS

Each
1+$33.180
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 3 Series
85Y2362

RoHS

Each
1+$33.180
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 3 Series
98Y3988

RoHS

Date/Lot Code

Each
1+$36.330
5+$35.390
10+$34.450
25+$33.210
100+$31.330
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
IEU03 Series
50AC8639

RoHS

Each
1+$55.730
5+$54.310
10+$52.880
25+$50.970
100+$48.120
Railway
Module
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
92AH2533

RoHS

Each
1+$20.930
5+$20.410
10+$19.880
25+$19.170
100+$18.120
-
DIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
48V
-
Fixed
14mm
8.1mm
Through Hole
14mm
18V
75V
ITR03 Series
92AH2522

RoHS

Each
1+$20.930
5+$20.410
10+$19.880
25+$19.170
100+$18.120
-
DIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
12V
-
Fixed
14mm
8.1mm
Through Hole
14mm
4.5V
18V
ITR03 Series
01M9225

RoHS

Each
1+$33.090
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
10mm
-
31.8mm
18V
36V
TEL 3 Series
31T8597

RoHS

Each
1+$41.660
5+$41.610
10+$41.550
50+$40.820
100+$40.080
ITE
SIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
11.1mm
-
21.8mm
4.5V
18V
TMR 3WI Series
40P3359

RoHS

Each
1+$42.210
5+$40.610
10+$39.020
50+$37.740
100+$37.210
ITE
SIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
-
21.8mm
9V
36V
TMR 3WI Series
27AJ4881

RoHS

Date/Lot Code

Each
1+$78.220
5+$77.980
10+$77.710
Medical
DIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
-
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
PXC-M03 Series
49X9803

RoHS

Each
1+$23.720
5+$22.720
10+$21.730
50+$21.010
100+$20.720
ITE
DIP
1:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
5V
-
Fixed
20mm
10mm
-
32mm
4.5V
5.5V
TEM 3N Series
08P1139

RoHS

Each
1+$34.290
5+$30.440
10+$25.820
50+$23.510
100+$23.110
ITE
SIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
10.6mm
-
9.2mm
9V
18V
IZ Series
98K1453

RoHS

Each
1+$27.130
5+$26.240
10+$25.350
50+$24.320
100+$22.270
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
12V
-
Fixed
20mm
10.2mm
-
32mm
9V
18V
TEL 3 Series
24M8391

RoHS

Each
1+$37.100
5+$35.980
10+$34.830
50+$33.710
100+$33.240
ITE
SIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
11.1mm
-
21.8mm
9V
18V
TMR 3 Series
1-25 of 195 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER