0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
92AH0630

RoHS

Each
1+$23.870
ITE
SIP
2:1
4W
2 Output
15V
133mA
-15V
133mA
Regulated
1.6kV
12V
Fixed
9.3mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 4
30AJ8820

RoHS

Each
1+$29.000
ITE
SIP
2:1
4W
2 Output
15V
133mA
-15V
133mA
Regulated
1.6kV
24V
Fixed
9.3mm
-
11.2mm
21.8mm
18V
36V
TMR 4 Series
62T2030

RoHS

Each
10+$33.110
25+$31.890
100+$30.070
ITE
DIP
2:1
4W
2 Output
15V
133mA
-15V
133mA
-
1.6kV
24V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
JCD04 Series
62T2042

RoHS

Each
10+$32.460
25+$31.270
100+$29.470
ITE
DIP
2:1
4W
2 Output
15V
133mA
-15V
133mA
-
1.6kV
48V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
62T2018

RoHS

Each
10+$33.110
25+$31.890
100+$30.070
ITE
DIP
2:1
4W
2 Output
15V
133mA
-15V
133mA
-
1.6kV
12V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
18V
-
62T2009

RoHS

Each
10+$33.110
25+$31.890
100+$30.070
ITE
DIP
2:1
4W
2 Output
15V
133mA
-15V
133mA
-
1.6kV
5V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
4.5V
9V
-
30AJ8821

RoHS

Each
1+$31.220
ITE
SIP
4:1
4W
2 Output
15V
133mA
-15V
133mA
Regulated
1.6kV
24V
Fixed
9.3mm
-
11.2mm
21.8mm
9V
36V
TMR 4WI Series
92AH0653

RoHS

Each
10+$23.870
ITE
SIP
2:1
4W
2 Output
15V
133mA
-15V
133mA
Regulated
1.6kV
48V
Fixed
9.3mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 4
92AH0654

RoHS

Each
10+$25.750
ITE
SIP
4:1
4W
2 Output
15V
133mA
-15V
133mA
Regulated
1.6kV
48V
Fixed
9.3mm
Through Hole
11.2mm
21.8mm
18V
75V
TMR 4WI
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER