0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98Y4002

RoHS

Date/Lot Code

Each
1+$23.060
5+$22.480
10+$21.880
25+$21.090
100+$19.890
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
01AC4411

RoHS

Each
1+$13.080
5+$12.750
10+$12.420
25+$11.960
100+$11.290
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
5.5V
IMA01 Series
01AC2635

RoHS

Date/Lot Code

Each
1+$12.820
5+$12.500
10+$12.170
25+$11.720
100+$11.070
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
13.5V
16.5V
IMA01 Series
01AC2645

RoHS

Each
20+$12.170
25+$11.720
100+$11.070
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
21.6V
26.4V
IMA01 Series
01AC2625

RoHS

Each
20+$12.420
25+$11.960
100+$11.290
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
10.8V
13.2V
IMA01 Series
98Y3994

RoHS

Each
20+$21.880
25+$21.090
100+$19.890
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER