0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90W0597

RoHS

Each
1+$9.660
5+$9.410
10+$9.160
50+$8.820
100+$8.320
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
90W0593

RoHS

Each
1+$9.660
5+$9.410
10+$9.160
50+$8.820
100+$8.320
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
90W0603

RoHS

Each
1+$9.660
5+$9.410
10+$9.160
50+$8.820
100+$8.320
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
29X2193

RoHS

Each
1+$10.050
5+$9.790
10+$9.520
25+$9.170
100+$8.650
ITE
DIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
-
29X2191

RoHS

Each
1+$10.050
5+$9.790
10+$9.520
25+$9.170
100+$8.650
ITE
DIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
4.5V
5.5V
IA Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER