0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5007

RoHS

Each
1+$54.780
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
32mm
18V
36V
TEN 8 Series
98K1490

RoHS

Each
1+$65.510
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEN 8 Series
14AC5266

RoHS

Each
1+$39.290
5+$36.050
10+$34.240
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
-
1.5kV
12V
-
Fixed
14mm
-
8.5mm
24.1mm
9V
18V
TEL 8 Series
04R8696

RoHS

Each
10+$42.130
25+$40.610
100+$38.310
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
JCJ Series
85Y2831

RoHS

Each
10+$50.040
25+$48.240
100+$45.500
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
36V
JSE08 Series
85Y2837

RoHS

Each
10+$49.070
25+$47.290
100+$44.610
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
JSE08 Series
85Y2824

RoHS

Each
10+$50.040
25+$48.240
100+$45.500
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
12V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
18V
JSE08 Series
99R4341

RoHS

Each
10+$49.850
25+$48.040
100+$45.320
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
99R4333

RoHS

Each
10+$49.850
25+$48.040
100+$45.320
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
JTF08 Series
04R8710

RoHS

Each
10+$42.970
25+$41.410
100+$39.080
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
75V
-
04R8703

RoHS

Each
10+$42.970
25+$41.410
100+$39.080
ITE
DIP
2:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
36V
JCJ08 Series
70Y5418

RoHS

Each
1+$75.230
5+$73.260
10+$71.300
25+$68.680
100+$64.750
Railway
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
70Y5425

RoHS

Each
1+$75.230
5+$73.260
10+$71.300
25+$68.680
100+$64.750
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
13V
70V
-
15AC8366

RoHS

Each
10+$49.390
25+$47.610
100+$44.940
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
75V
JWE08 Series
15AC8359

RoHS

Each
10+$49.390
25+$47.610
100+$44.940
ITE
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
JWE08 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER