0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82T5499

RoHS

Each
1+$53.540
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
THL 10WI Series
44W8925

RoHS

Each
1+$53.270
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
24V
CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
THL 10WI Series
71Y6783

RoHS

Each
10+$59.820
20+$59.470
50+$59.120
-
DIP
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
36V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
-
71Y6782

RoHS

Each
10+$54.520
20+$54.170
50+$53.820
-
DIP
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
18V
CSA, IEC, UL
Fixed, Adjustable
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
-
85Y2903

RoHS

Each
1+$59.920
5+$58.380
10+$56.840
25+$54.800
100+$51.720
ITE
DIP
4:1
10W
2 Output
12V
410mA
-12V
410mA
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
18V
75V
JWK10 Series
85Y2895

RoHS

Each
1+$61.120
5+$59.560
10+$57.990
25+$55.900
100+$52.770
ITE
DIP
4:1
10W
2 Output
12V
410mA
-12V
410mA
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.16mm
Through Hole
25.4mm
9V
36V
JWK10 Series
44AC3263

RoHS

Each
1+$75.240
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 10WI Series
44AC3278

RoHS

Each
1+$75.840
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
THL 10WI Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER