0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
25AJ2859

RoHS

Each
1+$130.400
Railway
DIP
4:1
20W
2 Output
24V
417mA
-24V
417mA
-
2.25kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 20WIR Series
25AK1357

RoHS

Each
1+$88.130
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
24V
-
Fixed
25.4mm
-
11mm
50.8mm
9V
36V
THR 10WI Series
25AK1369

RoHS

Each
1+$90.270
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
14AJ3493

RoHS

Each
10+$101.740
Railway
DIP
4:1
20W
2 Output
24V
417mA
-24V
417mA
-
2.25kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
THN 20WIR
62AJ7131

RoHS

Each
10+$72.920
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
48V
-
Fixed
25.4mm
-
11mm
50.8mm
18V
75V
THR 10WI
24T5313

RoHS

Each
10+$52.200
25+$50.320
100+$47.510
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
24T5306

RoHS

Each
10+$51.170
25+$49.340
100+$46.580
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
JTF Series
63X8095

RoHS

Each
15+$49.450
25+$45.570
50+$42.720
100+$40.380
250+$36.760
Medical
DIP
2:1
7.5W
2 Output
9V
417mA
-9V
417mA
Regulated
3kV
24V
-
Fixed
-
Through Hole
-
-
18V
36V
-
18AC7182

RoHS

Each
100+$80.680
250+$77.940
Railway
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
-
3kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
11mm
50.8mm
18V
75V
ERM 10W Series
18AC7181

RoHS

Each
100+$80.680
250+$77.940
Railway
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
-
3kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
11mm
50.8mm
9V
36V
ERM 10W Series
18AC7180

RoHS

Each
100+$82.650
250+$79.850
Railway
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
-
3kV
110V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
11mm
50.8mm
40V
160V
ERM 10W Series
14AJ3509

RoHS

Each
10+$117.010
Railway
DIP
4:1
20W
2 Output
24V
417mA
-24V
417mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
36V
160V
THN 20WIR
92AH5815

RoHS

Each
1+$119.220
10+$112.940
Railway
DIP
18:1
20W
2 Output
24V
417mA
-24V
417mA
-
-
-
-
Fixed
25.4mm
-
10.2mm
50.8mm
8.5V
160V
RDDW20UW Series
74AJ3563

RoHS

Each
1+$113.640
ITE
DIP
4:1
20W
2 Output
24V
417mA
-24V
417mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 20WI
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER