0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC2558

RoHS

Date/Lot Code

Each
1+$11.190
5+$10.890
10+$10.610
25+$10.230
100+$9.670
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2547

RoHS

Date/Lot Code

Each
1+$12.890
5+$12.560
10+$12.220
25+$11.770
100+$11.120
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
12V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IHA01 Series
01AC2525

RoHS

Date/Lot Code

Each
1+$12.890
5+$12.560
10+$12.220
25+$11.770
100+$11.120
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
5V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
IHA01 Series
01AC2536

RoHS

Date/Lot Code

Each
1+$11.190
5+$10.890
10+$10.610
25+$10.230
100+$9.670
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
53R1516

RoHS

Each
25+$8.150
50+$8.040
125+$7.920
250+$7.770
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
15V
UL
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
13.5V
16.5V
-
61K3019

RoHS

Date/Lot Code

Each
30+$12.080
60+$11.910
150+$11.750
300+$11.550
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
5V
-
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
4.5V
5.5V
-
61K3027

RoHS

Each
30+$12.080
60+$11.910
150+$11.750
300+$11.550
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
12V
-
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
10.8V
13.2V
-
58T3467

RoHS

Each
25+$10.400
50+$10.260
125+$10.090
250+$9.910
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
24V
-
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
21.6V
26.4V
MEV1 Series
53R1520

RoHS

Each
25+$8.150
50+$8.040
125+$7.920
250+$7.770
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
24V
-
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
21.6V
26.4V
-
58T3473

RoHS

Each
25+$10.610
50+$10.400
125+$10.190
250+$9.980
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
48V
-
Fixed
19.65mm
10.15mm
Through Hole
6.15mm
43.2V
52.8V
MEV1 Series
63X9596

RoHS

Each
25+$19.740
50+$19.350
125+$18.960
Medical
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
5V
CSA, IEC 60601, UL
Fixed
-
-
Through Hole
-
4.5V
5.5V
-
47AC1960

RoHS

Each
1+$16.730
5+$16.180
10+$15.960
50+$15.440
100+$15.230
Gate Drive
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
12V
-
Fixed
7.5mm
10.2mm
-
19.5mm
10.8V
13.2V
TMV-HI Series
47AC1944

RoHS

Each
1+$16.730
5+$16.180
10+$15.960
50+$15.440
100+$15.230
Gate Drive
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
5V
-
Fixed
7.5mm
10.2mm
-
19.5mm
4.5V
5.5V
TMV-HI Series
01AC2569

RoHS

Each
1+$12.890
5+$12.560
10+$12.220
25+$11.770
100+$11.120
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
47AC1974

RoHS

Each
1+$21.240
5+$18.860
10+$15.960
50+$15.680
100+$15.400
Gate Drive
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
15V
-
Fixed
7.5mm
10.2mm
-
19.5mm
13.5V
16.5V
TMV-HI Series
47AC2024

RoHS

Each
1+$16.790
5+$16.230
10+$16.000
50+$15.470
100+$15.270
Gate Drive
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
24V
-
Fixed
7.5mm
10.2mm
-
19.5mm
21.6V
26.4V
TMV-HI Series
10AC7702

RoHS

Each
1+$12.880
5+$12.540
10+$12.210
50+$11.760
100+$11.110
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
9V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
8.1V
9.9V
IHA01 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER