0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

60 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
15AN4067
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4048
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9VDC
36VDC
REC6K-AW Series
15AN4049
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4066
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18VDC
75VDC
REC6K-AW Series
85AJ5214

RoHS

Each
1+$65.070
5+$63.570
10+$62.050
50+$60.050
100+$59.190
ITE & Railway
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
-
3kV
110V
-
Fixed
20.3mm
10.6mm
-
31.8mm
36V
160V
TEN 6WIRH Series
59AM3385

RoHS

Each
1+$26.220
ITE & Industrial
SIP
-
6W
2 Output
5V
600mA
-5V
600mA
-
1.6kV
24V
-
Fixed
10mm
11.3mm
-
22.3mm
9VDC
75VDC
TEC 6UI Series
75R2613

RoHS

Each
15+$33.170
30+$32.370
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
12V
-
Fixed
20mm
10.5mm
Through Hole
32mm
9VDC
36VDC
NCS6 Series
62T2014

RoHS

Each
1+$34.330
5+$33.430
10+$32.520
25+$31.330
100+$29.530
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9VDC
18V
-
04R8883

RoHS

Each
1+$65.380
5+$63.690
10+$61.990
25+$59.720
100+$56.340
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18VDC
72V
JTC Series
62T2006

RoHS

Each
1+$35.030
5+$34.100
10+$33.190
25+$31.960
100+$30.130
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
5V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
62T2095

RoHS

Each
1+$37.860
5+$36.860
10+$35.870
25+$34.550
100+$32.560
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
-
1.6kV
5V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
4.5V
9V
-
62T2038

RoHS

Each
1+$34.330
5+$33.430
10+$32.520
25+$31.330
100+$29.530
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
08P9571

RoHS

Each
15+$32.070
30+$31.630
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
20mm
10mm
Through Hole
32mm
18VDC
36VDC
-
62T2026

RoHS

Each
1+$34.330
5+$33.430
10+$32.520
25+$31.330
100+$29.530
ITE
DIP
2:1
4W
2 Output
3.3V
600mA
-3.3V
600mA
-
1.6kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18VDC
36VDC
-
62T2103

RoHS

Each
1+$38.610
5+$37.600
10+$36.580
25+$35.240
100+$33.210
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9VDC
18V
-
62T2115

RoHS

Each
1+$38.610
5+$37.600
10+$36.580
25+$35.240
100+$33.210
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
-
1.6kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18VDC
36VDC
-
62T2127

RoHS

Each
1+$37.860
5+$36.860
10+$35.870
25+$34.550
100+$32.560
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
-
1.6kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
36V
72V
-
04R8875

RoHS

Each
1+$65.380
5+$63.690
10+$61.990
25+$59.720
100+$56.340
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9VDC
36VDC
-
51X2465

RoHS

Each
15+$42.530
30+$41.930
Medical
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
5.2kV
12V
-
Fixed
20mm
10.75mm
Through Hole
32mm
9VDC
36VDC
-
47X2685

RoHS

Each
1+$37.230
5+$36.260
10+$35.290
25+$34.010
100+$32.070
ITE
SIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
36V
75VDC
-
45Y3054

RoHS

Each
1+$42.100
ITE
SIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
18VDC
75VDC
-
20X0107

RoHS

Each
1+$40.680
25+$37.650
50+$35.300
100+$34.280
250+$33.280
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9VDC
18V
JCE06 Series
19X6803

RoHS

Each
1+$33.240
5+$32.370
10+$31.510
25+$30.370
100+$28.640
ITE
DIP
2:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18VDC
36VDC
-
45Y3037

RoHS

Each
1+$42.100
ITE
SIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9VDC
36VDC
-
44Y5545

RoHS

Each
1+$43.710
5+$42.570
10+$41.440
25+$39.930
100+$37.660
ITE
SIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
3kV
48V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18VDC
75VDC
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER