0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

77 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24T8882

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.6kV
12V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
73AC5486

RoHS

Each
1+$70.710
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
THN 15N
55AH0127

RoHS

Each
1+$50.100
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
24V
-
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
9V
36V
THL 15WI
59AK7100

RoHS

Each
1+$56.940
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
18V
36V
TEL 15N Series
34M8800

RoHS

Each
1+$117.530
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
TEN 15 Series
93K0340

RoHS

Each
1+$131.620
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 15WI Series
86T4727

RoHS

Each
1+$91.330
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 15WI Series
26AH0314

RoHS

Each
1+$81.250
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
18V
THN 15N Series
36AJ3544

RoHS

Each
1+$42.980
-
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
3kV
24V
-
Fixed
25.4mm
-
10.2mm
25.4mm
9V
36V
DKMW15 Series
61AK2545

RoHS

Each
1+$73.200
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.8kV
12V
-
Fixed
14.3mm
-
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
68AJ1507

RoHS

MURATA POWER SOLUTIONS
Each
1+$74.880
5+$74.380
10+$73.910
25+$72.920
50+$69.980
More Pricing...
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
-
2kV
24V
-
Fixed
24.4mm
-
8.9mm
27.9mm
9V
36V
BEI Series
74AJ3565

RoHS

Each
1+$177.330
ITE
DIP
4:1
30W
2 Output
24V
625mA
-24V
625mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WI Series
61AK2565

RoHS

Each
1+$73.200
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.8kV
24V
-
Fixed
14.3mm
-
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
61AK2588

RoHS

Each
1+$68.290
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
48V
-
Fixed
13.7mm
-
10.2mm
23.8mm
36V
75V
TEL 15N Series
90AK5079

RoHS

Each
1+$150.510
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
12V
625mA
-12V
625mA
-
3kV
36V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
75V
THN 15UIR Series
70AJ5523

RoHS

Each
10+$116.790
Railway
DIP
4:1
30W
2 Output
24V
625mA
-24V
625mA
-
3kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
70AJ5531

RoHS

Each
10+$145.080
Railway
DIP
4:1
30W
2 Output
24V
625mA
-24V
625mA
-
3kV
110V
-
Fixed
25.4mm
-
9.9mm
25.4mm
36V
160V
THN 30WIR
70AJ5515

RoHS

Each
10+$111.520
Railway
DIP
4:1
30W
2 Output
24V
625mA
-24V
625mA
-
3kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
28AH1552

RoHS

Each
10+$118.170
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
4.2kV
48V
-
Fixed
25.4mm
Through Hole
12mm
50.8mm
36V
75V
TRI 15 Series
55AH0134

RoHS

Each
10+$50.100
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.5kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
18V
75V
THL 15WI
17AC5133

RoHS

Each
10+$49.850
25+$48.040
100+$45.320
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
3kV
24V
EN
Fixed
25.4mm
Through Hole
10.4mm
40.6mm
9V
36V
JTD15 Series
73AC5467

RoHS

Each
10+$67.240
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
36V
THN 15N
89T3560

RoHS

Each
10+$63.600
25+$61.280
100+$57.810
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
-
36AJ3547

RoHS

Each
1+$42.980
-
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
3kV
48V
-
Fixed
25.4mm
-
10.2mm
25.4mm
18V
75V
DKMW15 Series
44AC1001

RoHS

Each
10+$104.030
25+$92.590
50+$84.960
100+$80.070
250+$77.340
Medical
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
3kV
24V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
36V
REC15/M Series
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER