0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99R4308

RoHS

Each
10+$22.270
25+$21.470
100+$20.260
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
12V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
-
99R4299

RoHS

Each
10+$22.270
25+$21.470
100+$20.260
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
5V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
4.5V
9V
-
99R4326

RoHS

Each
10+$22.110
25+$21.310
100+$20.120
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
72V
-
99R4317

RoHS

Each
10+$22.270
25+$21.470
100+$20.260
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
36V
JCB Series
44Y5628

RoHS

Each
10+$24.730
25+$23.840
100+$22.520
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
36V
75V
-
44Y5668

RoHS

Each
10+$27.830
25+$26.840
100+$25.340
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
44Y5609

RoHS

Each
10+$29.430
25+$28.370
100+$26.790
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
24V
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
18V
36V
JCE03 Series
44Y5608

RoHS

Each
10+$25.230
25+$24.330
100+$22.970
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
18V
36V
-
44Y5629

RoHS

Each
10+$29.430
25+$28.370
100+$26.790
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
48V
Fixed
-
Through Hole
-
-
36V
75V
-
44Y5648

RoHS

Each
10+$27.830
25+$26.840
100+$25.340
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
-
44Y5589

RoHS

Each
10+$30.030
25+$28.940
100+$27.330
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
12V
Fixed
-
Through Hole
-
-
9V
18V
-
44Y5649

RoHS

Each
10+$31.560
25+$30.430
100+$28.740
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
JTE03 Series
44Y5669

RoHS

Each
10+$31.560
25+$30.430
100+$28.740
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
3kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
44Y5588

RoHS

Each
10+$25.230
25+$24.330
100+$22.970
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
12V
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER