0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC3288

RoHS

Each
12+$101.890
25+$98.180
100+$92.630
Medical
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
4kV
48V
CSA, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
36V
75V
JHM20 Series
69AC3276

RoHS

Each
12+$101.890
25+$98.180
100+$92.630
Medical
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
18V
JHM20 Series
52R2874

RoHS

Each
10+$67.890
25+$65.430
100+$61.730
ITE
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
36V
75V
-
04R8911

RoHS

Each
10+$96.250
25+$92.760
100+$87.520
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.1mm
50.8mm
9V
36V
-
51R4862

RoHS

Each
10+$103.850
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
-
1.5kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
TEN 20WIN
04R8918

RoHS

Each
10+$96.250
25+$92.760
100+$87.520
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.1mm
50.8mm
18V
75V
-
52R2868

RoHS

Each
10+$67.890
25+$65.430
100+$61.730
ITE
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
36V
JCK Series
52R2862

RoHS

Each
10+$66.560
25+$64.140
100+$60.520
ITE
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
1.6kV
12V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
18V
-
17AC5155

RoHS

Each
10+$58.730
25+$56.600
100+$53.420
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
48V
EN
Fixed
25.4mm
Through Hole
10.4mm
40.64mm
18V
75V
JTD20 Series
69AC3282

RoHS

Date/Lot Code

Each
12+$101.890
25+$98.180
100+$92.630
Medical
DIP
2:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
36V
JHM20 Series
17AC5148

RoHS

Each
10+$58.730
25+$56.600
100+$53.420
ITE
DIP
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
24V
EN
Fixed
25.4mm
Through Hole
10.4mm
40.64mm
9V
36V
JTD20 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER