0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
14AJ3491

RoHS

Each
1+$101.740
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
2.25kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
THN 20WIR
77AC3849

RoHS

Each
1+$85.710
5+$83.520
10+$81.310
50+$78.370
Railway
DIP
5:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
24V
-
Fixed
25.4mm
-
10.4mm
25.4mm
13V
70V
RDE20 Series
25AJ2865

RoHS

Each
1+$140.320
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
36V
160V
THN 20WIR Series
69AH9205

RoHS

Each
1+$125.300
ITE
DIP
2:1
40W
2 Output
24V
833mA
-24V
833mA
-
1.6kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 40E Series
85AJ5193

RoHS

Each
1+$117.700
ITE & Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
87AK0609

RoHS

Each
1+$173.840
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
72V
-
Fixed
26.5mm
-
18.7mm
25.4mm
14V
160V
THN 20UIR Series
90AK5085

RoHS

Each
1+$163.010
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
36V
-
Fixed
26.5mm
-
18.7mm
25.4mm
9V
75V
THN 20UIR Series
92AH5813

RoHS

Each
1+$94.410
Railway
DIP
18:1
20W
2 Output
12V
833mA
-12V
833mA
-
-
-
-
Fixed
25.4mm
-
10.2mm
50.8mm
8.5V
160V
RDDW20UW Series
62AJ7155

RoHS

Each
10+$96.860
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI
62AJ7149

RoHS

Each
10+$93.940
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
48V
-
Fixed
25.4mm
-
11mm
50.8mm
18V
75V
THR 20WI
62AJ7143

RoHS

Each
10+$93.940
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
24V
-
Fixed
25.4mm
-
11mm
50.8mm
9V
36V
THR 20WI
18AC7195

RoHS

Each
100+$105.310
250+$101.740
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
110V
IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
11mm
50.8mm
40V
160V
ERM 20W Series
98Y1726

RoHS

Each
20+$195.520
25+$181.330
50+$170.400
100+$160.580
Railway
DIP
4:1
40W
2 Output
24V
833mA
24V
833mA
Regulated
1.6kV
24V
UL
Fixed
25.4mm
Through Hole
10.2mm
50mm
9V
36V
RP40-FR Series
24T5287

RoHS

Each
10+$77.340
25+$74.540
100+$70.320
ITE
DIP
2:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
1.6kV
12V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
18V
-
24T5293

RoHS

Each
10+$75.830
25+$73.080
100+$68.950
ITE
DIP
2:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
36V
-
24T5319

RoHS

Each
10+$73.060
25+$70.450
100+$66.520
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
24T5325

RoHS

Each
10+$71.640
25+$69.070
100+$65.220
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
75V
-
36J9943

RoHS

Each
1+$138.250
10+$132.040
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
36V
-
24T5299

RoHS

Each
10+$75.830
25+$73.080
100+$68.950
ITE
DIP
2:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
-
45Y2653

RoHS

Each
10+$94.770
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
1.6kV
48V
UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
18V
75V
-
70W2211

RoHS

Each
10+$143.910
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
-
70W2217

RoHS

Each
10+$158.270
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
1.5kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
43V
160V
TEN 20WIR
87X1211

RoHS

Each
250+$176.370
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
2.25kV
24V
UL
Fixed
-
Through Hole
-
-
9V
36V
-
45Y2643

RoHS

Each
10+$94.770
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
1.6kV
24V
UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
69AC5436

RoHS

Each
10+$171.570
25+$152.710
50+$140.140
100+$132.060
250+$127.560
Medical
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
5kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
40.6mm
9V
36V
REM20-W Series
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER