0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1443

RoHS

Each
1+$23.020
5+$22.650
10+$22.290
50+$21.940
100+$21.800
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
18V
36V
TEL 2 Series
24M8379

RoHS

Each
1+$33.740
5+$32.910
10+$32.070
50+$29.260
100+$28.850
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
12.5mm
-
26mm
9V
36V
TMR 2WI Series
13M3243

RoHS

Each
1+$28.080
5+$27.050
10+$26.040
50+$24.980
100+$22.880
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
-
21.8mm
18V
36V
TMR 2 Series
13M3236

RoHS

Each
1+$27.590
5+$26.590
10+$25.590
50+$24.540
100+$22.500
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
5V
-
Fixed
9.2mm
11.1mm
-
21.8mm
4.5V
9V
TMR 2 Series
35R0696

RoHS

Each
1+$26.070
5+$25.370
10+$24.700
50+$23.800
100+$22.400
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
13M3240

RoHS

Each
1+$27.590
5+$26.570
10+$25.550
50+$24.640
100+$23.650
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
11.1mm
-
21.8mm
9V
18V
TMR 2 Series
98K1440

RoHS

Each
1+$23.060
5+$22.300
10+$21.980
50+$21.270
100+$20.970
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
12V
-
Fixed
13.7mm
7.2mm
-
23.8mm
9V
18V
TEL 2 Series
32M6307

RoHS

Each
1+$38.780
5+$37.770
10+$36.760
25+$35.420
100+$33.420
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
5V
CE, CSA, UL
Fixed
20.3mm
10mm
Through Hole
25.4mm
4.5V
9V
-
51R5517

RoHS

Each
1+$27.650
ITE
SIP
2:1
2W
2 Output
5V
85mA
-5V
85mA
Regulated
1.6kV
48V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
36V
75V
-
32M6314

RoHS

Each
1+$38.780
5+$37.770
10+$36.760
25+$35.420
100+$33.420
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
12V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
9V
18V
JCA Series
52R2751

RoHS

Each
1+$26.560
5+$25.870
10+$25.200
25+$24.290
100+$22.920
ITE
SIP
4:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
48V
-
Fixed
9.2mm
12.5mm
Through Hole
26mm
18V
75V
IM Series
32M6321

RoHS

Each
1+$38.780
5+$37.770
10+$36.760
25+$35.420
100+$33.420
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
18V
36V
JCA Series
32M6328

RoHS

Each
1+$38.780
5+$37.770
10+$36.760
25+$35.420
100+$33.420
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
48V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
36V
75V
JCA Series
51R4771

RoHS

Each
1+$27.930
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
48V
CSA, IEC, UL
Fixed
13.7mm
7.2mm
Through Hole
23.8mm
36V
75V
-
51R5518

RoHS

Each
1+$27.650
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
48V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
36V
75V
TMR 2 Series
51R4756

RoHS

Each
1+$23.670
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
7.2mm
Through Hole
23.8mm
4.5V
9V
-
13M3246

RoHS

Each
1+$33.380
ITE
SIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.6kV
48V
-
Fixed
9.2mm
11.1mm
-
21.8mm
36V
75V
TMR 2 Series
98K1435

RoHS

Each
1+$28.570
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
85mA
Regulated
1.5kV
5V
-
Fixed
13.7mm
7.2mm
-
23.8mm
4.5V
9V
TEL 2 Series
24M3086

RoHS

Each
1+$38.230
5+$37.230
10+$36.240
50+$34.890
100+$32.910
ITE
DIP
2:1
2W
2 Output
12V
85mA
-12V
85mA
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA02 Series
64X4965

RoHS

Each
25+$29.200
50+$28.620
Medical
SIP
1:1
2W
2 Output
12V
85mA
-12V
85mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER