0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM0021

RoHS

Each
1+$101.040
10+$95.650
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
Regulated
2kV
48V
Fixed
25.4mm
10mm
25.4mm
18V
75V
DKMW40 Series
27AM0019

RoHS

Each
1+$107.190
10+$101.430
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
Regulated
2kV
24V
Fixed
25.4mm
10mm
25.4mm
9V
36V
DKMW40 Series
46R0068

RoHS

Each
1+$171.540
10+$168.330
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
1.6kV
24V
Fixed, Adjustable
50.8mm
10.2mm
50.8mm
9V
36V
PXF40 Series
46R0074

RoHS

Each
1+$171.540
10+$168.330
ITE
DIP
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
1.6kV
48V
Fixed, Adjustable
50.8mm
10.2mm
50.8mm
18V
75V
PXF40 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER