0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

59 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AK9847

RoHS

Each
1+$17.580
100+$15.810
200+$14.700
500+$13.120
1000+$12.450
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
5V
Fixed
20mm
10.8mm
32mm
4.5V
9V
AM6T-NZ Series
90AK4731

RoHS

Each
1+$34.090
5+$33.870
10+$33.610
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
-
CCG6 Series
90AK4743

RoHS

Each
1+$34.470
5+$34.220
10+$33.980
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG6 Series
89AM5603

RoHS

Each
1+$50.040
5+$46.470
10+$44.350
25+$41.970
50+$38.990
More Pricing...
ITE
DIP
-
5W
2 Output
15V
200mA
-15V
-200mA
-
6kV
24V
Fixed
20.3mm
12.65mm
31.7mm
18V
36V
HAAx Series
45AM3622

RoHS

Each
1+$14.970
5+$14.710
10+$14.130
25+$13.730
50+$13.360
More Pricing...
ITE & Industrial
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
Regulated
3kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
DCWN06 Series
26AM1363

RoHS

Each
1+$9.830
5+$9.720
10+$9.600
25+$9.490
50+$9.230
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD02-N Series
26AM1360

RoHS

Each
1+$10.150
5+$10.040
10+$9.910
25+$9.800
50+$9.530
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD02-N Series
51AM3462
Each
1+$17.750
5+$16.490
10+$15.970
25+$15.650
50+$15.330
More Pricing...
ITE & Industrial
DIP
8:1
6W
2 Output
15V
200mA
-15V
-200mA
Regulated
3kV
-
Fixed
20.3mm
10.2mm
31.8mm
9V
75V
DCWN06W8 Series
26AM1366

RoHS

Each
1+$10.330
5+$10.210
10+$10.090
25+$9.970
50+$9.700
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD02-N Series
20AM9478

RoHS

Each
1+$18.280
5+$17.490
10+$16.690
25+$15.890
50+$15.570
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9469

RoHS

Each
1+$18.330
5+$17.740
10+$17.490
25+$17.150
50+$16.910
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9487

RoHS

Each
1+$18.280
5+$17.490
10+$16.690
25+$15.890
50+$15.570
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9460

RoHS

Each
1+$16.870
5+$16.130
10+$15.400
25+$14.660
50+$14.360
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9442

RoHS

Each
1+$16.730
5+$16.180
10+$15.960
25+$15.670
50+$15.440
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9451

RoHS

Each
1+$16.870
5+$16.130
10+$15.400
25+$14.660
50+$14.360
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
81Y1667

RoHS

Each
1+$103.530
Medical
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
36V
PXC-M06 Series
81Y1675

RoHS

Each
1+$103.530
Medical
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
90AK4719

RoHS

Each
1+$34.470
5+$34.220
10+$33.980
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG6 Series
28AK3272

RoHS

Each
1+$26.110
100+$23.490
200+$21.830
500+$20.510
1000+$19.490
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
3.5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
36V
AM6T-Z Series
28AK3135

RoHS

Each
1+$27.270
100+$24.530
200+$22.810
500+$21.430
1000+$20.360
ITE
SIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
3kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
36V
AM6GH-Z Series
28AK3233

RoHS

Each
1+$26.110
100+$23.490
200+$21.830
500+$20.510
1000+$19.490
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
AM6T-Z Series
28AK3541

RoHS

Each
1+$27.470
100+$24.720
200+$22.960
500+$21.570
1000+$20.500
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
48V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
72V
AM6TW-RZ Series
57AK9272

RoHS

Each
1+$51.550
25+$47.710
50+$44.720
100+$43.440
250+$42.160
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
Fixed
20.32mm
10.16mm
31.75mm
9V
18V
AM6T-Z Series
28AK3340

RoHS

Each
1+$19.430
100+$17.500
200+$16.270
500+$15.290
1000+$14.530
ITE
DIP
2:1
6W
2 Output
15V
-200mA
-15V
-200mA
-
3kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM6TI-Z Series
28AK0162

RoHS

Each
1+$17.230
100+$15.510
200+$14.420
500+$13.550
1000+$12.870
ITE
SIP
2:1
2W
2 Output
5V
200mA
-5V
-200mA
Regulated
3kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER