Isolated Through Hole DC / DC Converters :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
(5)
(2)
Output Current - Output 2
=-21mA
1
(4)
(3)
(1)
(1)
(4)
(3)
(2)
(1)
Power Supply Applications
(7)
(15)
DC / DC Converter Type
(12)
(10)
Output Power Max
(22)
No. of Outputs
(22)
Output Voltage - Output 1
(22)
Output Current - Output 1
(22)
Output Voltage - Output 2
(22)
Output Regulation
(17)
Isolation Voltage
(3)
(10)
(8)
(1)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.700 5+$4.580 10+$4.470 25+$4.310 100+$4.070 | ITE | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | ||||||
Each | 1+$5.050 5+$4.930 10+$4.790 25+$4.630 100+$4.380 | ITE | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | ||||||
46AM5848 RoHS | MULTICOMP PRO | Each | 1+$4.960 10+$4.740 25+$4.460 50+$4.120 100+$3.880 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPE-NPH3 | ||||
Each | 1+$4.960 10+$4.740 25+$4.460 50+$4.120 100+$3.880 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | ||||||
Each | 1+$4.960 10+$4.740 25+$4.460 50+$4.120 100+$3.880 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 1+$4.960 10+$4.740 25+$4.460 50+$4.120 100+$3.880 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
46AM5798 RoHS | MULTICOMP PRO | Each | 1+$4.960 10+$4.740 25+$4.460 50+$4.120 100+$3.880 More Pricing... | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | MPA-NP | ||||
Each | 1+$5.460 100+$4.900 200+$4.560 500+$4.270 1000+$4.060 | ITE | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | - | 3kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$5.460 100+$4.900 200+$4.560 500+$4.270 1000+$4.060 | ITE | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | - | 1kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$17.230 100+$15.510 200+$14.420 500+$13.550 1000+$12.870 | ITE | SIP | 2:1 | 1W | 2 Output | 24V | 21mA | -24V | -21mA | - | 1kV | 12V | Fixed, Adjustable | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | AM1G-Z Series | ||||||
Each | 1+$10.570 100+$9.490 200+$8.820 500+$8.270 1000+$7.850 | ITE | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | - | 4kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | ||||||
Each | 1+$5.460 100+$4.900 200+$4.560 500+$4.270 1000+$4.060 | ITE | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | - | 1kV | 24V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-Z Series | ||||||
Each | 1+$2.530 100+$2.270 200+$2.090 500+$1.960 1000+$1.850 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-LPZ Series | ||||||
Each | 1+$2.530 100+$2.270 200+$2.090 500+$1.960 1000+$1.850 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | AM1DS-LPZ Series | ||||||
Each | 1+$2.530 100+$2.270 200+$2.090 500+$1.960 1000+$1.850 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-LPZ Series | ||||||
Each | 1+$4.230 100+$3.810 200+$3.510 500+$3.290 1000+$3.110 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10mm | 19.5mm | 2.97V | 3.63V | AM1DS-EZ Series | ||||||
Each | 1+$2.530 100+$2.270 200+$2.090 500+$1.960 1000+$1.850 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-LPZ Series | ||||||
Each | 1+$2.530 100+$2.270 200+$2.090 500+$1.960 1000+$1.850 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-LPZ Series | ||||||
Each | 1+$2.530 100+$2.270 200+$2.090 500+$1.960 1000+$1.850 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | AM1DS-LPZ Series | ||||||
Each | 1+$4.230 100+$3.810 200+$3.510 500+$3.290 1000+$3.110 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10mm | 19.5mm | 2.97V | 3.63V | AM1DS-EZ Series | ||||||
Each | 1+$2.530 100+$2.270 200+$2.090 500+$1.960 1000+$1.850 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-LPZ Series | ||||||
Each | 1+$2.530 100+$2.270 200+$2.090 500+$1.960 1000+$1.850 | ITE & Industrial | SIP-7, Module | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | AM1DS-LPZ Series | ||||||