0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK9312

RoHS

Each
10+$35.840
100+$32.250
200+$29.990
500+$28.190
1000+$26.780
ITE
DIP
2:1
15W
2 Output
24V
312mA
-24V
-312mA
-
1.5kV
12V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
9V
18V
AM15E-Z Series
21AM2011

RoHS

Each
19+$29.000
50+$26.300
100+$24.110
250+$22.400
500+$20.920
ITE & Industrial
DIP-6, Module
4:1
15W
2 Output
24V
312mA
24V
-312mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM15CW-LPZ Series
21AM2020

RoHS

Each
19+$29.000
50+$26.300
100+$24.110
250+$22.400
500+$20.920
ITE & Industrial
DIP-6, Module
4:1
15W
2 Output
24V
312mA
24V
-312mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM15CW-LPZ Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER