0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04AM2442

RoHS

Each
1+$93.620
5+$91.250
10+$88.900
25+$85.780
100+$81.060
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
JMR10 Series
04AM2438

RoHS

Each
1+$93.620
5+$91.250
10+$88.900
25+$85.780
100+$81.060
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
9V
36V
JMR10 Series
04AM2434

RoHS

Each
1+$93.620
5+$91.250
10+$88.900
25+$85.780
100+$81.060
ITE, Industrial & Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
18V
JMR10 Series
51AM3464
Each
1+$28.570
5+$26.560
10+$25.750
25+$25.230
50+$24.710
More Pricing...
ITE & Industrial
DIP
8:1
8W
2 Output
12V
333mA
-12V
-333mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW08W8 Series
03AM7385

RoHS

Each
18+$19.120
36+$18.970
90+$18.820
ITE, Industrial & Household
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
03AM7375

RoHS

Each
18+$18.580
36+$18.420
90+$18.260
ITE, Industrial & Household
DIP
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
27AK8904

RoHS

Each
1+$35.170
100+$31.650
200+$29.410
500+$27.640
1000+$26.250
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
-333mA
-
1.5kV
12V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
9V
18V
AM10E-Z Series
27AK8920

RoHS

Each
1+$34.620
100+$31.150
200+$28.950
500+$27.220
1000+$25.830
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
-333mA
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
18V
36V
AM10E-Z Series
28AK3524

RoHS

Each
1+$27.470
100+$24.720
200+$22.960
500+$21.570
1000+$20.500
ITE
DIP
4:1
6W
2 Output
9V
333mA
-9V
-333mA
-
3.5kV
48V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
72V
AM6TW-Z Series
65AK2247

RoHS

Each
1+$96.460
5+$92.130
10+$86.380
25+$84.990
50+$84.530
More Pricing...
ITE & Railway
DIP
18:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
31.8mm
8.5V
160V
PRC10W Series
28AK3261

RoHS

Each
1+$26.110
100+$23.490
200+$21.830
500+$20.510
1000+$19.490
ITE
DIP
2:1
6W
2 Output
9V
333mA
-9V
-333mA
-
3.5kV
24V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
36V
AM6T-Z Series
27AK9024

RoHS

Each
1+$34.710
100+$31.220
200+$29.050
500+$27.290
1000+$25.910
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
-333mA
-
1.5kV
12V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
9V
18V
AM10T-Z Series
21AM1937

RoHS

Each
1+$11.930
100+$10.720
200+$9.950
500+$9.340
1000+$8.860
ITE & Industrial
DIP-6, Module
-
10W
2 Output
15V
333mA
15V
-333mA
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM10CW-LPZ Series
21AM2526

RoHS

Each
1+$9.720
100+$8.720
200+$8.120
500+$7.630
1000+$7.220
ITE & Industrial
SIP-8, Module
4:1
6W
2 Output
9V
333mA
-9V
-333mA
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
AM6GH-LPZ Series
21AM1986

RoHS

Each
1+$14.740
100+$13.260
200+$12.320
500+$11.580
1000+$10.990
ITE & Industrial
DIP-9, Module
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
1.5kV
48V
Fixed
20mm
11.1mm
32mm
18V
75V
AM10TW-LPZ Series
21AM1978

RoHS

Each
1+$14.740
100+$13.260
200+$12.320
500+$11.580
1000+$10.990
ITE & Industrial
DIP-9, Module
4:1
10W
2 Output
15V
333mA
-15V
-333mA
Regulated
1.5kV
24V
Fixed
20mm
11.1mm
32mm
9V
36V
AM10TW-LPZ Series
21AM1956

RoHS

Each
1+$13.240
100+$11.910
200+$11.060
500+$10.370
1000+$9.840
ITE, Industrial & Railway
DIP-6, Module
4:1
10W
2 Output
15V
333mA
15V
-333mA
Regulated
2.25kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM10EW-LPZ Series
21AM1964

RoHS

Each
1+$13.240
100+$11.910
200+$11.060
500+$10.370
1000+$9.840
ITE, Industrial & Railway
DIP-6, Module
4:1
10W
2 Output
15V
333mA
15V
-333mA
Regulated
2.25kV
48V
Fixed
25.4mm
12mm
50.8mm
18V
75V
AM10EW-LPZ Series
21AM2573

RoHS

Each
1+$12.600
100+$11.330
200+$10.530
500+$9.900
1000+$9.380
ITE, Industrial & Medical
DIP-24, Module
4:1
6W
2 Output
9V
333mA
-9V
-333mA
Regulated
6kV
24V
Fixed
20mm
12mm
32mm
9V
36V
AM6TW-LPZ Series
21AM1946

RoHS

Each
1+$11.930
100+$10.720
200+$9.950
500+$9.340
1000+$8.860
ITE & Industrial
DIP-6, Module
-
10W
2 Output
15V
333mA
15V
-333mA
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
25.4mm
18V
75V
AM10CW-LPZ Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER