0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
57AK2844

RoHS

Each
1+$54.390
5+$54.380
10+$54.370
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
-335mA
3kV
24V
Fixed, Adjustable
20.32mm
10.2mm
31.8mm
13V
70V
AM8TW-Z Series
28AK3681

RoHS

Each
10+$45.820
100+$41.230
200+$38.340
500+$36.050
1000+$34.240
-
DIP
4:1
8W
2 Output
12V
335mA
-12V
-335mA
3kV
110V
Fixed, Adjustable
20.32mm
10.2mm
31.8mm
42V
176V
AM8TW-Z Series
28AK3663

RoHS

Each
10+$29.510
100+$26.570
200+$24.690
500+$23.190
1000+$22.020
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
-335mA
1.5kV
24V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
18V
36V
AM8T-Z Series
28AK3652

RoHS

Each
10+$29.510
100+$26.570
200+$24.690
500+$23.190
1000+$22.020
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
-335mA
1.5kV
12V
Fixed, Adjustable
20.32mm
10.16mm
31.75mm
9V
18V
AM8T-Z Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER