0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK7138

RoHS

Each
1+$4.920
100+$4.410
200+$4.090
500+$3.840
1000+$3.650
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7243

RoHS

Each
1+$4.920
100+$4.410
200+$4.090
500+$3.840
1000+$3.650
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
12V
Fixed
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK7444

RoHS

Each
1+$5.430
100+$4.870
200+$4.540
500+$4.240
1000+$4.040
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
89AM5362

RoHS

Each
1+$7.570
10+$6.820
25+$6.360
50+$5.910
100+$5.330
More Pricing...
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
24V
Fixed
6mm
10.1mm
19.6mm
21.6V
26.4V
DKA1 Series
89AM5360

RoHS

Each
1+$7.570
10+$6.820
25+$6.360
50+$5.910
100+$5.330
More Pricing...
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
12V
Fixed
6mm
10.1mm
19.6mm
10.8V
13.2V
DKA1 Series
89AM5355

RoHS

Each
1+$7.570
10+$6.820
25+$6.360
50+$5.910
100+$5.330
More Pricing...
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
1.5kV
5V
Fixed
6mm
10.1mm
19.6mm
4.5V
5.5V
DKA1 Series
57AK2654

RoHS

Each
1+$11.040
5+$9.800
10+$8.330
50+$7.590
100+$7.110
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7136

RoHS

Each
20+$7.800
100+$7.020
200+$6.520
500+$6.130
1000+$5.810
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
5.2kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK8575

RoHS

Each
40+$6.660
100+$5.980
200+$5.550
500+$5.200
1000+$4.950
-
DIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
12V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
10.8V
13.2V
AM1P-Z Series
27AK7241

RoHS

Each
20+$7.800
100+$7.020
200+$6.520
500+$6.130
1000+$5.810
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
5.2kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK6966

RoHS

Each
20+$18.030
100+$16.240
200+$15.090
500+$14.170
1000+$13.460
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
-33mA
Regulated
1.5kV
12V
Fixed, Adjustable
7.62mm
11mm
17mm
9V
18V
AM1A-Z Series
27AK7239

RoHS

Each
20+$4.920
100+$4.410
200+$4.090
500+$3.840
1000+$3.650
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
3kV
12V
Fixed, Adjustable
6mm
10mm
19.5mm
10.8V
13.2V
AM1D-Z Series
27AK7915

RoHS

Each
20+$17.110
100+$15.410
200+$14.320
500+$13.460
1000+$12.780
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
5V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
4.5V
9V
AM1G-Z Series
27AK6972

RoHS

Each
20+$18.030
100+$16.240
200+$15.090
500+$14.170
1000+$13.460
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
-33mA
Regulated
1.5kV
24V
Fixed, Adjustable
7.62mm
11mm
17mm
36V
75V
AM1A-Z Series
27AK7440

RoHS

Each
20+$5.430
100+$4.870
200+$4.540
500+$4.240
1000+$4.040
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
3kV
24V
Fixed
6mm
10mm
19.5mm
21.6V
26.4V
AM1D-Z Series
27AK7035

RoHS

Each
20+$4.920
100+$4.410
200+$4.090
500+$3.840
1000+$3.650
ITE
SIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
3.3V
Fixed, Adjustable
6mm
10mm
19.5mm
2.97V
3.63V
AM1D-Z Series
27AK6960

RoHS

Each
20+$18.030
100+$16.240
200+$15.090
500+$14.170
1000+$13.460
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
-33mA
Regulated
1.5kV
5V
Fixed, Adjustable
7.62mm
11mm
17mm
4.5V
9V
AM1A-Z Series
27AK8013

RoHS

Each
20+$17.110
100+$15.410
200+$14.320
500+$13.460
1000+$12.780
ITE
SIP
2:1
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
24V
Fixed
9.2mm
11.1mm
21.85mm
18V
36V
AM1G-Z Series
27AK8543

RoHS

Each
40+$6.660
100+$5.980
200+$5.550
500+$5.200
1000+$4.950
-
DIP
-
1W
2 Output
15V
33mA
-15V
-33mA
-
1kV
5V
Fixed, Adjustable
10.16mm
6.85mm
12.7mm
4.5V
5.5V
AM1P-Z Series
21AM1614

RoHS

Each
23+$14.560
100+$11.900
250+$10.900
500+$10.140
1000+$9.530
ITE & Industrial
SIP-8, Module
2:1
1W
2 Output
15V
33mA
-15V
-33mA
Regulated
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
75V
AM1G-LPZ Series
21AM1588

RoHS

Each
23+$14.560
100+$11.900
250+$10.900
500+$10.140
1000+$9.530
ITE & Industrial
SIP-8, Module
2:1
1W
2 Output
15V
33mA
-15V
-33mA
Regulated
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
AM1G-LPZ Series
21AM1433

RoHS

Each
26+$9.780
100+$7.980
250+$7.320
500+$6.800
1000+$6.400
ITE, Industrial & Medical
SIP-7, Module
-
1W
2 Output
15V
33mA
-15V
-33mA
Unregulated
6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
AM1DM-LPZ Series
21AM1597

RoHS

Each
23+$14.560
100+$11.900
250+$10.900
500+$10.140
1000+$9.530
ITE & Industrial
SIP-8, Module
2:1
1W
2 Output
15V
33mA
-15V
-33mA
Regulated
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
AM1G-LPZ Series
21AM1606

RoHS

Each
23+$14.560
100+$11.900
250+$10.900
500+$10.140
1000+$9.530
ITE & Industrial
SIP-8, Module
2:1
1W
2 Output
15V
33mA
-15V
-33mA
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
18V
36V
AM1G-LPZ Series
21AM1621

RoHS

Each
23+$15.720
100+$12.860
250+$11.790
500+$10.940
1000+$10.290
ITE & Industrial
SIP-8, Module
8:1
1W
2 Output
15V
33mA
15V
-33mA
Regulated
3kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
36V
AM1GU-LPZ Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER