0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5583

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
24V
Fixed
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
27AM5563

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
5V
Fixed
6mm
10.2mm
19.65mm
4.5V
5.5V
SDT01F Series
61AK3107

RoHS

Each
1+$3.330
5+$3.250
10+$3.160
25+$3.040
100+$2.870
ITE
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
IAB01 Series
61AK3120

RoHS

Each
1+$5.050
5+$4.930
10+$4.790
25+$4.630
100+$4.380
ITE
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
IAB01 Series
61AK3112

RoHS

Each
1+$4.700
5+$4.580
10+$4.470
25+$4.310
100+$4.070
ITE
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
IAB01 Series
46AM5846

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPE-NPH3
46AM5790

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
-
26AM1353

RoHS

Each
1+$8.610
5+$8.510
10+$8.410
25+$8.320
50+$8.090
More Pricing...
ITE, Industrial & Medical
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD01-N Series
46AM5785

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
-
46AM5844

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
12V
Fixed
6mm
10mm
19.5mm
9.6V
14.4V
-
27AM4799

RoHS

Each
1+$4.660
10+$4.440
25+$4.270
50+$4.160
100+$4.020
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
5V
Fixed
6mm
10.2mm
19.65mm
4.5V
5.5V
SDT01F Series
46AM5794

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
15V
Fixed
6mm
10mm
19.5mm
12V
18V
MPA-NP
46AM5797

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
19.5mm
19.2V
28.8V
MPA-NP
46AM5840

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
-
26AM1356

RoHS

Each
1+$9.350
5+$9.240
10+$9.140
25+$9.030
50+$8.780
More Pricing...
ITE, Industrial & Medical
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD01-N Series
27AM4804

RoHS

Each
1+$4.660
10+$4.440
25+$4.270
50+$4.160
100+$4.020
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
24V
Fixed
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
26AM1359

RoHS

Each
1+$9.000
5+$8.900
10+$8.790
25+$8.690
50+$8.460
More Pricing...
ITE, Industrial & Medical
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD01-N Series
27AM5573

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
12V
Fixed
6mm
10.2mm
19.65mm
10.8V
13.2V
SDT01F Series
21AM1552

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
15V
Fixed
6mm
10.16mm
19.65mm
13.5V
16.5V
AM1DS-LPZ Series
21AM1508

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
AM1DS-LPZ Series
21AM1532

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1576

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
21AM1484

RoHS

Each
1+$4.230
100+$3.810
200+$3.510
500+$3.290
1000+$3.110
ITE & Industrial
SIP-7, Module
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
3.3V
Fixed
6mm
10mm
19.5mm
2.97V
3.63V
AM1DS-EZ Series
21AM1509

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
AM1DS-LPZ Series
21AM1533

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER