0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51AM3470
Each
1+$56.450
10+$50.920
25+$49.590
50+$47.060
100+$44.220
More Pricing...
ITE & Industrial
DIP
8:1
20W
2 Output
15V
666mA
-15V
-666mA
Regulated
3kV
-
Fixed
20.3mm
12.2mm
31.8mm
9V
75V
DCW20W8 Series
70J8995

RoHS

Each
1+$138.250
10+$132.040
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
-666mA
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
9V
36V
PXE20 Series
73J2125

RoHS

Each
1+$136.020
10+$129.800
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
-666mA
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
18V
75V
PXE20 Series
28AK0556

RoHS

Each
10+$80.210
100+$72.170
200+$67.130
500+$63.080
1000+$59.910
Railway
DIP
-
20W
2 Output
15V
666mA
-15V
-666mA
-
3kV
110V
Fixed, Adjustable
27.6mm
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER