Isolated Through Hole DC / DC Converters :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
(2)
(4)
(1)
Output Current - Output 2
=-667mA
1
(4)
(3)
(1)
(1)
(4)
(3)
(2)
(1)
Power Supply Applications
(3)
(4)
(1)
(2)
(1)
(3)
DC / DC Converter Type
(8)
(6)
Input Ratio
(1)
(4)
(9)
Output Power Max
(14)
No. of Outputs
(14)
Output Voltage - Output 1
(12)
(2)
Output Current - Output 1
(14)
Output Voltage - Output 2
(14)
Output Regulation
(9)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$103.330 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | - | 1.6kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD20 Series | ||||||
Each | 1+$104.200 10+$101.860 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | ||||||
Each | 1+$102.910 5+$100.320 10+$97.730 25+$94.280 100+$89.110 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9V | 36V | JMR20 Series | ||||||
Each | 1+$124.250 10+$119.480 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | - | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | PXD20 Series | ||||||
TDK-LAMBDA | Each | 1+$152.730 5+$150.180 10+$147.620 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | - | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
03AM7402 RoHS | Each | 18+$27.800 36+$27.240 | ITE, Industrial & Household | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 2kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | REC20K-Z Series | |||||
03AM7394 RoHS | Each | 18+$28.010 36+$27.450 | ITE, Industrial & Household | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 2kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | REC20K-Z Series | |||||
Each | 1+$67.520 100+$60.770 200+$56.520 500+$53.100 1000+$50.440 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 9V | 36V | AM20CW-Z Series | ||||||
Each | 1+$17.600 100+$15.850 200+$14.730 500+$13.820 1000+$13.130 | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | AM20E-LPZ Series | ||||||
Each | 1+$17.600 100+$15.850 200+$14.730 500+$13.820 1000+$13.130 | ITE & Industrial | DIP-6, Module | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | AM20E-LPZ Series | ||||||
Each | 1+$20.240 100+$18.210 200+$16.930 500+$15.900 1000+$15.090 | ITE & Industrial | DIP-6, Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 25.4mm | 18V | 75V | AM20CW-LPZ Series | ||||||
Each | 1+$18.510 100+$16.660 200+$15.460 500+$14.530 1000+$13.780 | ITE, Industrial & Railway | DIP-6, Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 36V | AM20EW-LPZ Series | ||||||
Each | 1+$20.240 100+$18.210 200+$16.930 500+$15.900 1000+$15.090 | ITE & Industrial | DIP-6, Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 12mm | 25.4mm | 9V | 36V | AM20CW-LPZ Series | ||||||
Each | 1+$18.510 100+$16.660 200+$15.460 500+$14.530 1000+$13.780 | ITE, Industrial & Railway | DIP-6, Module | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 75V | AM20EW-LPZ Series | ||||||