0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

36 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK0115

RoHS

Each
1+$17.620
100+$15.860
200+$14.740
500+$13.860
1000+$13.150
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-67mA
-
1kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
AM2G-Z Series
26AM1365

RoHS

Each
1+$10.210
10+$10.030
25+$9.850
50+$9.580
ITE, Industrial & Medical
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6kV
12V
Fixed
7.1mm
11.5mm
19.7mm
10.8V
13.2V
MDD02-N Series
26AM1362

RoHS

Each
1+$9.360
10+$9.210
25+$9.040
50+$8.870
ITE, Industrial & Medical
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6kV
5V
Fixed
7.1mm
11.5mm
19.7mm
4.5V
5.5V
MDD02-N Series
27AM0074

RoHS

Each
1+$16.000
10+$15.810
25+$15.600
50+$15.390
ITE & Industrial
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6.2kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
27AM0056

RoHS

Each
1+$18.230
10+$17.590
25+$17.280
ITE & Industrial
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0065

RoHS

Each
1+$17.500
10+$16.910
25+$16.600
ITE & Industrial
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6.2kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
20AM9449

RoHS

Each
1+$16.680
5+$16.640
10+$15.560
25+$14.460
ITE & Industrial
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9476

RoHS

Each
1+$18.280
5+$17.700
10+$17.450
25+$17.110
50+$16.880
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9485

RoHS

Each
1+$18.280
5+$17.700
10+$17.450
25+$17.110
50+$16.880
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9440

RoHS

Each
1+$16.680
5+$16.640
10+$15.560
25+$14.460
ITE & Industrial
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9458

RoHS

Each
1+$16.950
5+$16.210
10+$15.460
25+$14.720
ITE & Industrial
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9467

RoHS

Each
1+$18.280
5+$17.700
10+$17.450
25+$17.110
50+$16.880
More Pricing...
ITE & Industrial
SIP
1:1
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
62AK2279

RoHS

Each
20+$56.620
25+$51.880
50+$48.180
100+$46.610
250+$45.030
-
DIP
4:1
2W
2 Output
15V
67mA
-15V
-67mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R2M Series
14AM3699

RoHS

Each
10+$54.770
25+$50.190
50+$46.630
100+$45.090
250+$43.560
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
2 Output
15V
67mA
-15V
-67mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3715

RoHS

Each
10+$55.860
25+$51.180
50+$47.540
100+$45.980
250+$44.420
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
2 Output
15V
67mA
-15V
-67mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM2A Series
14AM3731

RoHS

Each
10+$55.860
25+$51.180
50+$47.540
100+$45.980
250+$44.420
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
2 Output
15V
67mA
-15V
-67mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM2A Series
26AM1368

RoHS

Each
1+$10.210
10+$10.030
25+$9.850
50+$9.580
ITE, Industrial & Medical
SIP
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6kV
24V
Fixed
7.1mm
11.5mm
19.7mm
21.6V
26.4V
MDD02-N Series
14AM3683

RoHS

Each
10+$54.770
25+$50.190
50+$46.630
100+$45.090
250+$43.560
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
2 Output
15V
67mA
-15V
-67mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
28AK0179

RoHS

Each
20+$17.110
100+$15.410
200+$14.320
500+$13.460
1000+$12.780
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-67mA
Regulated
1kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
28AK0147

RoHS

Each
20+$17.110
100+$15.410
200+$14.320
500+$13.460
1000+$12.780
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-67mA
Regulated
1kV
12V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
9V
18V
AM2G-Z Series
28AK0178

RoHS

Each
20+$17.110
100+$15.410
200+$14.320
500+$13.460
1000+$12.780
ITE
SIP
2:1
2W
2 Output
15V
67mA
-15V
-67mA
Regulated
3kV
24V
Fixed, Adjustable
9.2mm
11.1mm
21.85mm
18V
36V
AM2G-Z Series
21AM2247

RoHS

Each
10+$7.000
100+$5.720
250+$5.240
500+$4.870
1000+$4.580
ITE & Industrial
DIP-14, Module
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
3kV
12V
Fixed
9.8mm
8mm
19.5mm
10.8V
13.2V
AM2M-LPZ Series
21AM2255

RoHS

Each
10+$7.000
100+$5.720
250+$5.240
500+$4.870
1000+$4.580
ITE & Industrial
DIP-14, Module
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
3kV
15V
Fixed
9.8mm
8mm
19.5mm
13.5V
16.5V
AM2M-LPZ Series
21AM2075

RoHS

Each
25+$9.960
100+$8.140
250+$7.450
500+$6.930
1000+$6.510
ITE, Industrial & Medical
SIP-7, Module
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
AM2DM-EZ Series
21AM2153

RoHS

Each
26+$6.880
100+$5.630
250+$5.160
500+$4.790
1000+$4.510
ITE & Industrial
SIP-7, Module
-
2W
2 Output
15V
67mA
-15V
-67mA
Unregulated
3kV
24V
Fixed
7.05mm
10.16mm
19.65mm
21.6V
26.4V
AM2DS-LPZ Series
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER