0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21AM2055

RoHS

Each
26+$10.570
100+$8.650
250+$7.930
500+$7.360
1000+$6.910
ITE, Industrial & Medical
SIP-7, Module
2W
2 Output
15V
70mA
-15V
-70mA
Unregulated
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
AM2DM-LPZ Series
21AM2040

RoHS

Each
26+$10.570
100+$8.650
250+$7.930
500+$7.360
1000+$6.910
ITE, Industrial & Medical
SIP-7, Module
2W
2 Output
15V
70mA
-15V
-70mA
Unregulated
6kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
AM2DM-LPZ Series
21AM2076

RoHS

Each
26+$10.570
100+$8.650
250+$7.930
500+$7.360
1000+$6.910
ITE, Industrial & Medical
SIP-7, Module
2W
2 Output
15V
70mA
-15V
-70mA
Unregulated
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
AM2DM-LPZ Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER