0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8780

RoHS

Each
1+$199.680
5+$194.500
10+$189.320
25+$182.410
100+$172.050
ITE
DIP
2:1
40W
3 Output
3.3V
6A
15V
-15V
300mA
300mA
1.5kV
48V
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
36V
75V
JCP Series
04R8761

RoHS

Each
1+$199.680
5+$194.500
10+$189.320
25+$182.410
100+$172.050
ITE
DIP
2:1
40W
3 Output
3.3V
6A
15V
-15V
300mA
300mA
1.5kV
12V
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
9V
18V
-
04R8770

RoHS

Each
1+$199.680
5+$194.500
10+$189.320
25+$182.410
100+$172.050
ITE
DIP
2:1
40W
3 Output
3.3V
6A
15V
-15V
300mA
300mA
1.5kV
24V
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
18V
36V
JCP Series
04R8763

RoHS

Each
1+$209.660
5+$204.220
10+$198.790
25+$191.530
100+$180.640
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
-15V
300mA
300mA
1.5kV
12V
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
9V
18V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER