0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8779

RoHS

Each
6+$194.150
10+$189.000
25+$182.140
100+$171.850
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-12V
12V
400mA
400mA
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
JCP40 Ceries
04R8769

RoHS

Each
6+$194.150
10+$189.000
25+$182.140
100+$171.850
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-12V
12V
400mA
400mA
1.5kV
24V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
18V
36V
-
71K9640

RoHS

Each
1+$179.330
10+$176.020
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
1.6kV
24V
CE, CSA, UL
Fixed
50.8mm
Through Hole
10.1mm
50.8mm
18V
36V
-
71K9638

RoHS

Each
1+$179.330
10+$176.020
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
1.6kV
12V
CE, CSA, UL
Fixed
50.8mm
Through Hole
10.1mm
50.8mm
9V
18V
-
04R8762

RoHS

Each
6+$194.150
10+$189.000
25+$182.140
100+$171.850
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
1.5kV
12V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
9V
18V
-
04R8781

RoHS

Each
6+$203.850
10+$198.440
25+$191.240
100+$180.440
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
JCP Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER