0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
87K5054

RoHS

Each
216+$190.590
ITE
DIP
4:1
20W
3 Output
5V
3A
-12V
12V
500mA
500mA
1.5kV
24V
UL
Fixed
50.8mm
Through Hole
11.43mm
50.8mm
9V
36V
87K5056

RoHS

Date/Lot Code

Each
1+$206.310
5+$199.680
10+$196.900
25+$193.280
50+$190.590
ITE
DIP
4:1
20W
3 Output
5V
3A
15V
15V
500mA
500mA
1.5kV
24V
UL
Fixed
50.8mm
Through Hole
11.43mm
50.8mm
9V
36V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER