0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52R2888

RoHS

Each
10+$126.380
25+$121.800
100+$114.920
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-12V
12V
-420mA
420mA
Regulated
1.6kV
24V
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
52R2899

RoHS

Each
10+$126.380
25+$121.800
100+$114.920
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-12V
12V
-420mA
420mA
Regulated
1.6kV
48V
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
JTL Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER