0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
54AK5455

RoHS

Each
1+$21.050
5+$20.740
10+$20.420
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG1R5 Series
51AK0370

RoHS

Each
1+$21.050
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG1R5 Series
54AK5443

RoHS

Each
1+$24.090
5+$23.750
10+$23.370
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG1R5 Series
85AK2608

RoHS

Each
1+$19.670
5+$19.060
10+$18.800
25+$18.450
50+$18.200
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
36V
76V
MGS1R5 Series
85AK2604

RoHS

Each
1+$18.810
5+$18.230
10+$17.980
25+$17.660
50+$17.420
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
18V
36V
MGS1R5 Series
85AK2734

RoHS

Each
1+$26.860
5+$26.390
10+$25.910
25+$25.440
ITE
SIP
10:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
6V
60V
MGXS1R5 Series
85AK2494

RoHS

Each
1+$21.700
5+$21.010
10+$20.720
25+$20.260
50+$20.050
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFS1R5 Series
85AK2596

RoHS

Each
1+$18.810
5+$18.230
10+$17.980
25+$17.660
50+$17.420
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGS1R5 Series
85AK2600

RoHS

Each
1+$19.330
5+$18.730
10+$18.460
25+$18.140
50+$17.890
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGS1R5 Series
85AK2490

RoHS

Each
1+$21.700
5+$20.990
10+$20.720
25+$20.260
50+$20.030
More Pricing...
ITE
SIP
4:1
1.32W
1 Output
3.3V
400mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFS1R5 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER