0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

132 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+$293.470
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
85AJ5217

RoHS

Each
1+$269.600
5+$268.000
10+$266.410
Railway
DIP
12:1
100W
1 Output
5V
20A
-
3kV
36V
-
Fixed, Adjustable
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
57AC5682

RoHS

Each
1+$182.140
5+$177.480
10+$172.820
25+$166.610
100+$157.290
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
RDL100 Series
94M7695

RoHS

Each
1+$177.270
5+$172.750
10+$168.220
ITE
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
18V
36V
ICH100 Series
31T8412

RoHS

Each
1+$276.250
5+$267.090
10+$257.920
ITE
Half Brick
2:1
100W
1 Output
12V
8.4A
-
2.25kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
18V
36V
TEP 100 Series
36AJ4084

RoHS

Each
1+$224.700
5+$218.890
10+$213.050
ITE
Quarter Brick
4:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
36V
QSB100 Series
36AJ4086

RoHS

Each
1+$224.700
5+$218.890
10+$213.050
ITE
Quarter Brick
4:1
100W
1 Output
24VDC
4.17A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
18V
75V
QSB100 Series
47W2207

RoHS

Each
256+$72.140
ITE
DOSA
2:1
100W
1 Output
5V
20A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
10.16mm
Through Hole
33mm
36V
75V
-
70AJ1163

RoHS

Each
1+$309.880
ITE & Railway
DIP
12:1
100W
1 Output
15V
6.7A
-
3kV
110V
-
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
70AJ1160

RoHS

Each
1+$309.880
ITE & Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
70AJ1165

RoHS

Each
1+$309.880
ITE & Railway
DIP
12:1
100W
1 Output
48VDC
2.1A
-
3kV
110V
-
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
70AJ1162

RoHS

Each
1+$309.880
ITE & Railway
DIP
12:1
100W
1 Output
12V
8.35A
-
3kV
110V
-
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
70AJ1164

RoHS

Each
1+$293.470
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
3kV
110V
-
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
70AJ1161

RoHS

Each
1+$309.880
ITE & Railway
DIP
12:1
100W
1 Output
5V
20A
-
3kV
110V
-
Fixed
50.8mm
12.7mm
-
36.8mm
14V
160V
TEP 100UIR Series
83R7228

RoHS

Each
1+$291.510
ITE
Half Brick
2:1
100W
1 Output
5V
20A
-
2.25kV
12V
IEC, UL
Fixed
61mm
12.7mm
Through Hole
48.26mm
9V
18V
-
83R7233

RoHS

Each
1+$291.510
ITE
Half Brick
2:1
100W
1 Output
48VDC
2.1A
-
2.25kV
12V
IEC, UL
Fixed
61mm
12.7mm
Through Hole
48.26mm
9V
18V
-
56AJ9856

RoHS

Each
1+$230.900
5+$226.990
10+$223.100
ITE
Half Brick
4:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
9V
36V
ICH100 Series
45Y2174

RoHS

Each
1+$304.580
Railway
Half Brick
4:1
100W
1 Output
48VDC
2.1A
-
2.25kV
48V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
16.5V
75V
-
42AH1961

RoHS

Each
1+$224.270
5+$218.480
10+$212.690
ITE
Quarter Brick
4:1
100W
1 Output
24VDC
4.17A
Regulated
1.5kV
24V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
36V
QSB100 Series
70AJ1157

RoHS

Each
1+$309.880
ITE & Railway
DIP
12:1
100W
1 Output
12V
8.35A
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
70AJ1158

RoHS

Each
1+$309.880
ITE & Railway
DIP
12:1
100W
1 Output
15V
6.7A
-
3kV
36V
-
Fixed
50.8mm
12.7mm
-
36.8mm
9V
75V
TEP 100UIR Series
70AJ5614

RoHS

Each
6+$70.600
12+$68.950
30+$62.130
ITE
Eighth Brick
4:1
100W
1 Output
12V
9A
Regulated
1.5kV
48V
-
Fixed
22.8mm
11mm
-
58.8mm
18V
75V
RPA100E-W Series
83R7239

RoHS

Each
1+$277.790
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
UL
Fixed
61mm
12.7mm
Through Hole
48.26mm
18V
36V
-
83R7238

RoHS

Each
1+$277.790
ITE
Half Brick
2:1
100W
1 Output
24VDC
4.2A
-
2.25kV
24V
UL
Fixed
61mm
12.7mm
Through Hole
48.26mm
18V
36V
-
83R7240

RoHS

Each
1+$277.790
ITE
Half Brick
2:1
100W
1 Output
48VDC
2.1A
-
2.25kV
24V
-
Fixed
61mm
12.7mm
Through Hole
48.26mm
18V
36V
TEP 100
1-25 of 132 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER