0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

211 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M8188

RoHS

Each
1+$66.950
5+$66.490
10+$66.000
50+$63.840
100+$62.930
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
30AJ8272

RoHS

Each
1+$43.670
5+$43.330
10+$42.990
50+$42.870
100+$42.150
ITE
DIP
4:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
51R4810

RoHS

Each
1+$97.430
ITE
DIP
4:1
12W
1 Output
3.3V
2.4A
-
-
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
94X2751

RoHS

Each
1+$52.400
5+$46.980
10+$46.680
25+$46.050
50+$40.490
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
36V
75V
THD 12 Series
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$43.830
5+$42.430
10+$41.990
25+$41.520
50+$40.950
More Pricing...
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
34AK0910

RoHS

Each
1+$46.770
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 12WI Series
34AK2956

RoHS

Each
1+$46.660
5+$46.330
10+$46.000
50+$44.560
100+$43.150
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
01AJ9613

RoHS

Each
1+$43.220
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
48V
-
Fixed
13.7mm
10.2mm
Through Hole
23.8mm
18V
75V
TEL 12WI
01AJ9612

RoHS

Each
1+$41.010
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
48V
-
Fixed
13.7mm
10.2mm
Through Hole
23.8mm
36V
75V
TEL 12
01AJ9600

RoHS

Each
1+$41.010
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
Through Hole
23.8mm
18V
36V
TEL 12
01AJ9603

RoHS

Each
1+$43.220
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
Through Hole
23.8mm
9V
36V
TEL 12WI
34AK0901

RoHS

Each
1+$52.370
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
34AK0893

RoHS

Each
1+$52.370
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
34AK0894

RoHS

Each
1+$46.630
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
24M8193

RoHS

Each
1+$66.950
5+$66.490
10+$66.000
50+$63.840
100+$62.930
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
THD 12WI Series
30AJ8263

RoHS

Each
1+$51.310
5+$49.640
10+$48.940
50+$47.350
100+$46.690
ITE
DIP
2:1
12W
2 Output
12V
500mA
-12V
500mA
-
1.5kV
12V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
18V
TEL 12 Series
30AJ8283

RoHS

Each
1+$47.360
5+$46.910
10+$46.450
50+$43.930
100+$40.770
ITE
DIP
2:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
48V
-
Fixed
13.7mm
10.2mm
-
23.8mm
36V
75V
TEL 12 Series
30AJ8262

RoHS

Each
1+$47.390
5+$46.560
10+$45.740
50+$44.910
100+$44.090
ITE
DIP
2:1
12W
1 Output
24V
500mA
-
-
-
1.5kV
12V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
18V
TEL 12 Series
94X2746

RoHS

Each
1+$62.570
5+$61.110
10+$59.640
50+$57.710
100+$56.910
ITE
DIP
2:1
12W
1 Output
12V
1A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.22mm
-
31.8mm
18V
36V
THD 12 Series
24M8192

RoHS

Each
1+$72.300
5+$71.020
10+$69.750
50+$68.490
100+$67.210
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
48V
-
Fixed
20.32mm
10.2mm
-
31.8mm
18V
75V
THD 12WI Series
08P1243

RoHS

Each
1+$55.970
5+$54.530
10+$53.100
50+$51.170
100+$48.470
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
JTF12 Series
24M8189

RoHS

Each
1+$69.220
5+$68.430
10+$67.170
50+$65.550
100+$60.800
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
1.5kV
24V
-
Fixed
20.32mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
08P1242

RoHS

Each
1+$55.970
5+$54.530
10+$53.100
50+$51.170
100+$48.290
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
JTF12 Series
24M8190

RoHS

Each
1+$70.380
5+$69.870
10+$69.370
50+$67.330
100+$66.190
ITE
DIP
4:1
12W
2 Output
12V
500mA
-12V
500mA
-
1.5kV
24V
-
Fixed
20.32mm
10.2mm
-
31.8mm
9V
36V
THD 12WI Series
08P1168

RoHS

Each
1+$68.610
5+$60.940
10+$51.740
50+$50.860
100+$49.970
ITE
DIP
2:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
JCG12 Series
1-25 of 211 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER