0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC3318

RoHS

Each
2+$418.670
10+$388.760
25+$374.960
50+$361.150
100+$345.060
-
Half Brick
-
160W
1 Output
5V
32A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP180H Series
01AC3317

RoHS

Each
2+$423.150
5+$394.190
10+$380.840
25+$367.480
50+$347.430
Railway
Half Brick
4:1
160W
1 Output
5V
32A
Regulated
3kV
110V
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
43V
160V
RP180H-RW Series
01AC3315

RoHS

Each
2+$405.330
10+$376.390
25+$363.020
50+$349.660
100+$334.060
-
Half Brick
-
160W
1 Output
5V
32A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
43V
160V
RP180H Series
01AC3316

RoHS

Each
2+$418.670
10+$388.760
25+$374.960
50+$361.150
100+$345.060
-
Half Brick
-
160W
1 Output
5V
32A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
24.13mm
61mm
43V
160V
RP180H Series
74AJ3334

RoHS

Each
1+$443.710
Railway
Half Brick
2:1
160W
1 Output
15V
10A
-
3kV
24V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
16.5V
36V
TEP 160
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER