0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2526

RoHS

Each
1+$25.640
5+$24.800
10+$24.450
25+$23.910
50+$23.660
More Pricing...
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFS3 Series
85AK2664

RoHS

Each
1+$23.770
5+$22.990
10+$22.660
25+$22.240
50+$21.920
More Pricing...
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
1.5kV
48V
Fixed
8.5mm
12mm
17mm
36V
76V
MGS3 Series
85AK2747

RoHS

Each
1+$41.410
5+$40.680
10+$39.940
25+$38.840
50+$38.060
More Pricing...
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFS3 Series
85AK2652

RoHS

Each
1+$25.350
5+$24.510
10+$24.170
25+$23.710
50+$23.540
More Pricing...
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGS3 Series
85AK2757

RoHS

Each
1+$35.170
5+$34.460
10+$33.770
25+$33.060
50+$32.360
More Pricing...
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFS3 Series
30AK8162

RoHS

Each
20+$20.670
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
30AK8138

RoHS

Each
20+$20.670
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
12V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
4.5V
18V
CCG3 Series
30AK8150

RoHS

Each
20+$20.670
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
Regulated
1.5kV
24V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
9V
36V
CCG3 Series
85AK2522

RoHS

Each
1+$25.640
5+$24.800
10+$24.450
25+$23.910
50+$23.660
More Pricing...
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFS3 Series
85AK2752

RoHS

Each
1+$39.150
5+$38.470
10+$37.770
25+$36.730
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFS3 Series
85AK2660

RoHS

Each
1+$23.760
5+$22.980
10+$22.660
25+$22.240
50+$21.840
More Pricing...
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
1.5kV
24V
Fixed
8.5mm
12mm
17mm
18V
36V
MGS3 Series
85AK2656

RoHS

Each
1+$23.760
5+$22.990
10+$22.660
25+$22.240
50+$21.920
More Pricing...
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGS3 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER