0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70R1004

RoHS

Each
1+$294.390
10+$281.970
ITE
Half Brick
3:1
201.6W
1 Output
24V
8.4A
-
110V
CE, CSA, UL
Fixed, Adjustable
61mm
12.7mm
Through Hole
57.9mm
60V
160V
-
33AK4131

RoHS

Each
1+$178.400
10+$172.540
ITE
Half Brick
-
201.6W
1 Output
24V
8.4A
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
CN-B110 Series
33AK6687

RoHS

Each
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
1+$225.820
10+$221.760
ITE
Half Brick
-
201.6W
1 Output
24V
8.4A
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
CN-B110 Series
33AK4130

RoHS

Each
1+$160.150
10+$157.260
ITE
Half Brick
-
201.6W
1 Output
24V
8.4A
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
CN-B110 Series
33AK4133

RoHS

Each
1+$160.150
10+$157.260
ITE
Half Brick
-
201.6W
1 Output
24V
8.4A
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
CN-B110 Series
33AK4132

RoHS

Each
1+$178.400
10+$172.540
ITE
Half Brick
-
201.6W
1 Output
24V
8.4A
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
CN-B110 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER