0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

808 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4845

RoHS

Each
1+$94.890
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
85AC3235

RoHS

Each
1+$90.890
Medical
DIP
2:1
20W
1 Output
12V
1.67A
-
-
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
40.6mm
9V
18V
THM 20
44AC3283

RoHS

Each
1+$76.710
5+$74.260
10+$73.220
50+$70.870
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
25.4mm
9V
36V
THL 20WI Series
27AJ4914

RoHS

Each
1+$103.330
ITE
DIP
2:1
20W
2 Output
15V
667mA
-15V
-
-667mA
-
-
1.6kV
12V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
18V
PXD20 Series
78AC7888

RoHS

Each
1+$83.900
5+$81.730
10+$79.560
25+$76.680
100+$72.340
Railway
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
83AK3368

RoHS

Each
1+$113.690
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
72AK4819

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
12V
833mA
-12V
-
-833mA
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4823

RoHS

Each
1+$120.360
10+$117.600
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
12V
1.67A
-
-
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4822

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
5V
4A
-
-
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
83AK3375

RoHS

Each
1+$111.500
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12V
1.67A
-
-
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
72AK4821

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
24V
417mA
-24V
-
-417mA
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
83AK3369

RoHS

Each
1+$104.660
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12V
1.67A
-
-
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
72AK4820

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
-
-667mA
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4824

RoHS

Each
1+$120.360
10+$117.600
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
15V
1.33A
-
-
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
83AK3374

RoHS

Each
1+$121.140
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
83AK3377

RoHS

Each
1+$111.500
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24V
835mA
-
-
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
64AK7112

RoHS

Each
1+$125.100
5+$125.080
10+$125.060
50+$124.500
ITE & Medical
DIP
4:1
20W
1 Output
24V
833mA
-
-
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
40.6mm
9V
36V
PXG-M Series
04AM2450

RoHS

Each
1+$99.290
5+$96.780
10+$94.290
25+$90.970
100+$85.970
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
-
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
04AM2449

RoHS

Each
1+$99.290
5+$96.780
10+$94.290
25+$90.970
100+$85.970
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
-
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
04AM2446

RoHS

Each
1+$102.910
5+$100.320
10+$97.730
25+$94.280
100+$89.110
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
12V
833mA
-12V
-
-833mA
-
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
04AM2447

RoHS

Each
1+$102.910
5+$100.320
10+$97.730
25+$94.280
100+$89.110
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
15V
667mA
-15V
-
-667mA
-
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
04AM2445

RoHS

Each
1+$102.910
5+$100.320
10+$97.730
25+$94.280
100+$89.110
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
5V
2A
-5V
-
-2A
-
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
04AM2448

RoHS

Each
1+$99.290
5+$96.780
10+$94.290
25+$90.970
100+$85.970
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
45Y2468

RoHS

Each
1+$88.630
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
-
835mA
-
-
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
THL 20WI Series
85T8444

RoHS

Each
1+$80.820
ITE
DIP
4:1
20W
1 Output
15V
1.34A
-
-
-
-
-
1.5kV
24V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
9V
36V
THL 20WI Series
1-25 of 808 items
of 33 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER