0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

357 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK5378

RoHS

Each
1+$42.520
5+$41.440
10+$40.380
25+$38.960
100+$36.820
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
12V
-
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
30AK5377

RoHS

Each
1+$42.520
5+$41.440
10+$40.380
25+$38.960
100+$36.820
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
-
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
30AK5380

RoHS

Each
1+$43.930
5+$42.830
10+$41.720
25+$40.250
100+$38.040
ITE & Medical
DIP
4:1
3.5W
2 Output
12V
146mA
-12V
-146mA
Regulated
5kV
24V
-
Fixed
14.7mm
10.8mm
-
24.4mm
9V
36V
JMR03 Series
30AK5387

RoHS

Each
1+$42.520
5+$41.440
10+$40.380
25+$38.960
100+$36.820
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
48V
-
Fixed
14.7mm
10.8mm
-
24.4mm
18V
75V
JMR03 Series
30AK5376

RoHS

Each
1+$50.430
5+$49.130
10+$47.820
25+$46.100
100+$43.500
ITE & Medical
DIP
4:1
3.5W
2 Output
15V
117mA
-15V
-117mA
Regulated
5kV
12V
-
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
82AC3480

RoHS

Each
1+$69.670
Medical
DIP
2:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
12V
-
Fixed
14.4mm
10.2mm
-
24.3mm
9V
18V
TIM 3.5 Series
82AC3478

RoHS

Each
1+$69.670
Medical
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
12V
-
Fixed
14.4mm
10.2mm
-
24.3mm
9V
18V
TIM 3.5 Series
41AH2383

RoHS

Each
1+$56.990
ITE
DIP
2:1
3.5W
2 Output
15V
115mA
-15V
115mA
Regulated
5kV
12V
-
Fixed
20.3mm
12mm
-
31.8mm
9V
18V
TRI 3 Series
32AK6284

RoHS

Each
1+$49.080
5+$47.840
10+$46.580
50+$44.900
100+$42.380
ITE & Medical
DIP
4:1
3.5W
1 Output
12V
292mA
-
-
Regulated
5kV
24V
-
Fixed
14.7mm
10.8mm
-
24.4mm
9V
36V
JMR03 Series
32AK6278

RoHS

Each
1+$64.880
25+$60.050
50+$56.300
100+$54.690
250+$53.090
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
-
Fixed
14.7mm
10.8mm
-
24.4mm
4.5V
18V
JMR03 Series
32AH8201

RoHS

Each
1+$72.060
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
24V
-
Fixed
20.3mm
12mm
Through Hole
31.8mm
18V
36V
TRI 3
32AH8207

RoHS

Each
1+$72.060
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
48V
-
Fixed
20.3mm
12mm
Through Hole
31.8mm
36V
75V
TRI 3
63X0735

RoHS

Each
15+$68.950
Medical
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
Regulated
10kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
-
32AH8204

RoHS

Each
1+$67.520
ITE
DIP
2:1
3.5W
1 Output
12V
290mA
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
12mm
Through Hole
31.8mm
36V
75V
TRI 3
32AH8206

RoHS

Each
1+$67.520
ITE
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
12mm
Through Hole
31.8mm
36V
75V
TRI 3
41AH2388

RoHS

Each
1+$87.030
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
24V
-
Fixed
20.3mm
12mm
-
31.8mm
18V
36V
TRI 3 Series
32AH8205

RoHS

Each
1+$67.520
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
12mm
Through Hole
31.8mm
36V
75V
TRI 3
73AC5595

RoHS

Each
1+$59.720
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
12V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
9V
18V
TIM 3.5
32AH8194

RoHS

Each
1+$67.520
ITE
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
Regulated
5kV
12V
-
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
18V
TRI 3
63X0519

RoHS

Each
15+$64.500
-
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
Regulated
10kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.2mm
Through Hole
32mm
4.5V
9V
-
32AH8195

RoHS

Each
1+$72.060
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
12V
-
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
18V
TRI 3
41AH2391

RoHS

Each
1+$81.560
ITE
DIP
2:1
3.5W
1 Output
12V
290mA
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
12mm
-
31.8mm
36V
75V
TRI 3 Series
71AC7087

RoHS

Each
15+$74.230
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
Regulated
10kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
REM3.5E Series
32AH8189

RoHS

Each
1+$72.060
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
5V
-
Fixed
20.3mm
12mm
Through Hole
31.8mm
4.5V
9V
TRI 3
41AH2393

RoHS

Each
1+$81.560
ITE
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
12mm
-
31.8mm
36V
75V
TRI 3 Series
1-25 of 357 items
of 15 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER